CUB5 Series Counters:
Št. najdenih izdelkov 2CUB5 Series Counters
The CUB®5 provides the user the ultimate in flexibility, from its complete user programming to the optional setpoint control and communication capability. The meter can be programmed as a single or dual counter with rate indication capability. The display can be toggled either manually or automatically between the selected displays.
- LCD, reflective or green/red LED backlighting
- Optional setpoint output card
- Optional serial communications card (RS232 or RS485)
- Optional USB programming card
- Operates from 9 to 28VDC power source
- Programmable scaling for count and rate
- Bi-directional counting, up/down control
- Quadrature sensing and Built-in batch counting capability
- Display color change capability at setpoint output
- NEMA 4X/IP65 sealed front bezel
Ogled
Kupec
Inzinir
Proizvajalec
No. of Digits / Alpha
Digit Height
Supply Voltage Min
Supply Voltage Max
Panel Cutout Height
Panel Cutout Width
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 199,430 | Najm.: 1 / Večkratnik: 1 | 8 | 11.7mm | 9VDC | 28VDC | 33mm | 68mm | -35°C | 75°C | CUB5 Series | |||||
Each | 1+ € 165,220 | Najm.: 1 / Večkratnik: 1 | 8 | 11.7mm | 9VDC | 28VDC | 33mm | 68mm | -35°C | 75°C | CUB5 Series |