IP610 Series Regulators:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Port Style
Supply Current
Pneumatic Connection Method
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
1
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 664,220 | Najm.: 1 / Večkratnik: 1 | Miniature Pressure Regulator | 1/4 NPT | 55.4 | 12CFM | 60psi | - | - | Female Thread | 2psi | -30°C | 65°C | IP610 Series | |||||
Each | 1+ € 774,690 | Najm.: 1 / Večkratnik: 1 | Miniature Pressure Regulator | 1/4" NPT | - | 20SCFM | 30psi | 1/4" - 20 FNPT | 20mA | Female Thread | 0psi | -30°C | 65°C | IP610 Series | |||||
Each | 1+ € 675,580 | Najm.: 1 / Večkratnik: 1 | Miniature Pressure Regulator | 1/4 NPT | 55.4 | 20SCFM | 120psi | - | - | Female Thread | 3psi | -30°C | 65°C | IP610 Series |