INFORMACIJE O IZDELKU
Pregled izdelka
The HCTL-2017#PLC is a Quadrature Decoder/Counter/Bus Interface CMOS IC. The device is designed to improve system performance in digital closed loop motion control systems and digital data input systems. It does this by shifting time intensive quadrature decoder functions to a cost effective hardware solution. The device consists of a quadrature decoder logic, a binary up/down state counter and an 8-bit bus interface. The use of Schmitt-triggered CMOS inputs and input noise filters allows reliable operation in noisy environments. The device contains 16-bit counter and provides TLL/CMOS compatible tri-state output buffers. Operation is specified for a temperature range from -40 to +85°C at clock frequencies up to 14MHz.
- Interfaces encoder to microprocessor
- High noise immunity
- Schmitt trigger inputs and digital noise filter
- 16-bit Binary up/down counter
- Latched outputs
- 8-bit Tristate interface
- Quadrature decoder output signals, up/down and count
- Cascade output signals, up/down and count
- Substantially reduced system software
- TTL/CMOS Compatible
Področja uporabe
Signal Processing, Communications & Networking
Tehnični podatki
Counter
5.5V
20Pins
85°C
-
4.5V
LCC
-40°C
-
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaFrance
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka