INFORMACIJE O IZDELKU
Pregled izdelka
The VM801P43A-BK is a Development Module with 4.3-inch TFT LCD display, used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. It is designed to create quality HMI solutions with display, audio and capacitive touch functionality. The Arduino-compatible module features an FT801 chip for three in one operation (display, audio and capacitive touch) controlled from an inbuilt ATMEGA328P microcontroller operating at 5V/16MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible boot loader, accessed from the on-board FT232R USB UART interface IC. It offers a high-quality system with an elegantly designed, precision fit bezel that provides a resistive touch panel sensor and component board in a rugged, plastic enclosure.
- Precision fitted bezel in black
- Backlight LED driver
- Audio power amplifier and micro speaker
- FT232R USB serial port for firmware upgrade
- Battery backed real time clock
- 480x272 resolution TFT LCD with capacitive touch panel
- 2x Micro-Match miniature connectors for daughter card expansion
- 5V power supply from micro-USB or battery connector
Področja uporabe
Industrial, Commercial, Embedded Design & Development
Tehnični podatki
FTDI
Audio, Video
Dev Module FT801 & ATMEGA328, 4.3" Pre-installed TFT LCD Display, Black Bezel
No SVHC (25-Jun-2025)
FT801, ATMEGA328
Video Signal Processor
-
Tehnični dokumenti (3)