INFORMACIJE O IZDELKU
Pregled izdelka
The VM801B43A-BK is a Basic Development Module with 4.3-inch TFT LCD display, used to develop and demonstrate the functionality of the FT801 Embedded Video Engine, EVE. It offers a high-quality capacitive touch display system in an elegantly designed, form-fitted bezel that provides a fitted display and component board in a rugged, plastic enclosure. Graphic, audio and touch features of the FT801 chip can be accessed with the VM801B. It has speaker for audio output and a 0.1-inch pitch connector socket for interfacing to the SPI interface of the system host MCU. There are 5 power configuration methods including a mini-USB socket and a 2 pin DC connector.
- Precision fitted bezel in black
- 480x272 resolution TFT LCD
- Capacitive multi-touch screen LCD
- Firmware compatible with VM800B module in default single touch mode
- On-board LCD backlight LED driver
- On-board audio power amplifier and micro speaker
- Flexible power supply
- 3.3V I²C interface, 100KHz maximum (optional)
- 3-stage audio filter and power amplifier
- 8ohm speaker and audio line out option
Tehnični podatki
FTDI
Audio, Video
Dev Module FT801, 4.3" Pre-installed TFT LCD Display, Black Bezel
No SVHC (25-Jun-2025)
FT801
Video Signal Processor
-
Tehnični dokumenti (3)