INFORMACIJE O IZDELKU
Pregled izdelka
A1101R09A-EM1 is an evaluation module with an A1101R09A radio module in the industry's smallest package mounted on it. This evaluation module is designed specifically for compatibility with SmartRF 04, SmartRF 05 and MAVRK evaluation boards. Each A1101R09A module is FCC certified and incorporates the Texas Instruments CC1101 transceiver chip. As a stand alone module for user final design implementation, A1101R09A has an LGA pad footprint with an integrated antenna, this module is designed to effortlessly integrate into a wide range of applications. The A1101R09A-EM1 is a high performance, interface board with an FCC certified A1101R09A integrated antenna radio module mounted for quick connection to the Texas Instruments CC1101DK Development Kit.
- Digital RSSI output
- High sensitivity, Low current consumption
- Impedance controlled, multi layer PCB
- Efficient SPI interface, all registers can be programmed with one burst transfer
- No additional DC decoupling and harmonic filtering required
- Integrated analog temperature sensor
- Excellent receiver selectivity and blocking performance
- Suitable for frequency hopping systems, thanks to a fast settling frequency synthesizer
- Impedance matched balun for optimized efficiency
- Easily implemented on a two layer PCB
Področja uporabe
Industrial, Building Automation, Wireless, Lighting, Metering, Sensing & Instrumentation
Opozorila
ESD sensitive device. Precautions should be used when handling the device in order to prevent permanent damage.
Opombe
This product is not to be used in any implantable medical device or external medical device intended to regulate or monitor biological functions.
Tehnični podatki
Texas Instruments
Communication & Networking
Eval Board A1101R09A
No SVHC (25-Jun-2025)
A1101R09A
RF Module