| Količina | |
|---|---|
| 500+ | € 36,890 |
INFORMACIJE O IZDELKU
Pregled izdelka
MIRA220-2QC1WA 500U FT SE is a 2.2 MP NIR-enhanced global shutter image sensor with a small 2.79μm pixel size. It has excellent low light sensitivity made possible by state-of-the-art stacked BSI technology. With an effective resolution of 1600 × 1400 and a maximum bit depth of 12 bits, the sensor supports on-chip operations like external triggering, windowing, and horizontal or vertical mirroring. The maximum frame rate is 90 fps at full resolution and bit depth. The sensor has a MIPI CSI-2 interface to allow easy interfacing with a plethora of processors and FPGAs. On-chip registers can be accessed via the standard I²C interface for easy sensor configuration. The application includes mobile facial authentication, active stereo vision, smart home appliances, QR readers, automatic identification and data capture (AIDC), AR/VR, structured light vision, drones, smart wearable devices, and SLAM for robotics.
- RGBIR type, AR glass, protective film
- Compact size with high resolution and bit depth
- High speed applications - 90fps global shutter with CDS
- Use in low light conditions - high sensitivity
- Compact size - small die size achieved via state-of-the-art stacked BSI technology
- Class leading QE at 940nm combined with high sensitivity, industry leading PLS at 940nm
- On chip noise reduction - digital CDS and row noise correction
- On chip defect pixel detection and correction, on chip image statistics generation
- Extended battery operation - low power consumption
- CSP package
Tehnični podatki
1600H x 1400V
90
CSP
-
-
-
To Be Advised
2.79µm x 2.79µm
RGB
CSP
-
-
MIRA220 Series
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaTaiwan
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka