Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecAMPHENOL COMMUNICATIONS SOLUTIONS
Proizvajalčeva št. delaL717DFB25PT
Številka naročila2401197
Nabor izdelkovDF
Vaša številka dela
7 Na Zalogi
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
| 1+ | € 13,770 |
| 10+ | € 12,050 |
| 25+ | € 9,980 |
| 100+ | € 8,950 |
| 250+ | € 8,260 |
| 500+ | € 8,090 |
Cena za:Each
Najmanj: 1
Več: 1
€ 13,77 (brez DDV)
opombo k postavki
Vključeni so v vašo potrditev naročila, izstavljeni račun in odpremnico le za to naročilo.
INFORMACIJE O IZDELKU
ProizvajalecAMPHENOL COMMUNICATIONS SOLUTIONS
Proizvajalčeva št. delaL717DFB25PT
Številka naročila2401197
Nabor izdelkovDF
D Sub Connector TypeStandard
Product RangeDF
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (17-Jan-2023)
Pregled izdelka
The DF series D-sub Fixed Machined Contact Connectors with screw-machined contacts. It has brass, tin plated over nickel contacts with glass-filled thermoplastic insulator and steel tinned with dimples on plug connector. It is suitable for industrial or telecom use. The machined contacts provide stability and reliability.
- Available in plug and socket connectors
- UL94V-0 Flammability
- 5000MΩ Insulation resistance
- 7.5A Current rating
- -55 to 125°C Temperature range
Področja uporabe
Communications & Networking, Computers & Computer Peripherals, Medical, Industrial
Tehnični podatki
D Sub Connector Type
Standard
Product Range
DF
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Tehnični dokumenti (2)
Alternative za L717DFB25PT
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
Tarifna številka:85366990
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Y-Ex
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:Lead (17-Jan-2023)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.010886