Potrebujete več?
| Količina | |
|---|---|
| 1+ | € 88,640 |
| 10+ | € 84,210 |
INFORMACIJE O IZDELKU
Pregled izdelka
RPI4-MODB HDMISK-WHT4GB is a white colour Raspberry Pi 4 computer model B starter kit. This kit includes a Raspberry Pi 4 (4GB model), 16GB MicroSD card with Pi OS, colour coded HDMI lead, case and USB-C power supply. It offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro HDMI ports, hardware video decode at up to 4Kp60, up to 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0 and PoE capability (via a separate PoE HAT add-on).
- Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
- 4GB LPDDR4-2400 SDRAM, requires 5.1V, 3A power via USB-C or GPIO
- 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
- True Gigabit ethernet, colour coded micro HDMI lead, case and 3A power supply included
- 2x USB 3.0 ports, 2x USB 2.0 Ports
- Fully backwards compatible 40-pin GPIO header
- 2x Micro HDMI ports supporting up to 4K 60Hz video resolution
- 2-lane MIPI DSI/CSI ports for camera and display
- 4-pole stereo audio and composite video port
- MicroSD card slot for loading operating system and data storage
Vsebina
Raspberry Pi 4 B, case, 3A USB-C power supply, 1m HDMI cable, 16GB MicroSD card with Pi OS and getting started booklet.
Tehnični podatki
Raspberry Pi Starter Kit
BCM2xxx
ARM
BCM2711
Broadcom
Raspberry Pi 4 Model B, Case, Power Supply, HDMI Cable, MicroSD card
Cortex-A72
UCreate Raspberry Pi Starter Kits
Tehnični dokumenti (1)
Alternative za RPI4-MODB HDMISK-WHT4GB
1 najden izdelek
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGreat Britain
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
Potrdilo o skladnosti izdelka