Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecPORTESCAP
Proizvajalčeva št. dela26DBM20B2U-L
Številka naročila1784815
Nabor izdelkov26DBM-L
tehnični podatkovni list
Electric Actuator TypeSpindle Axis Unit
Supply Voltage VDC12V
Max Force / Thrust8.9N
Max Speed / Feed-
No. of PhasesFour Phase
Motor Size26.16mm
Motor Type-
External Length21.31mm
Torque Max8.9N-m
Voltage Rating12VDC
Current Rating-
Nominal Swivel Angle-
Controller-
Control Panel-
Drive System-
Guide-
Stroke Length48mm
Spindle Pitch-
Electrical Accessories-
Product Range26DBM-L
Pregled izdelka
The 26DBM20B2U-L from Portescap is a digital linear actuator. This actuator has 4 phase permanent magnet stepper motor technology and utilise a rotor with an internal thread to provide linear motion via a lead screw. Lead screw attached to the driven mechanism, when lead screw is prevented from rotating the operation of the motor imparts linear motion to the screw.
- Nominal voltage of 12VDC
- Resistance per phase is 84ohm
- Inductance per phase is 27.5mH
Področja uporabe
Industrial, Automation & Process Control, Motor Drive & Control
Tehnični podatki
Electric Actuator Type
Spindle Axis Unit
Max Force / Thrust
8.9N
No. of Phases
Four Phase
Motor Type
-
Torque Max
8.9N-m
Current Rating
-
Controller
-
Drive System
-
Stroke Length
48mm
Electrical Accessories
-
Supply Voltage VDC
12V
Max Speed / Feed
-
Motor Size
26.16mm
External Length
21.31mm
Voltage Rating
12VDC
Nominal Swivel Angle
-
Control Panel
-
Guide
-
Spindle Pitch
-
Product Range
26DBM-L
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSingapore
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaSingapore
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85365080
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.05