Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecCELESTION
Proizvajalčeva št. delaT5832
Številka naročila3401497
Znano tudi kotGTIN UPC EAN: 0739894583251
Vaša številka dela
tehnični podatkovni list
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecCELESTION
Proizvajalčeva št. delaT5832
Številka naročila3401497
Znano tudi kotGTIN UPC EAN: 0739894583251
tehnični podatkovni list
Driver TypeSpeaker
External Diameter - Metric317.5mm
Impedance8ohm
Power Rating Nom300W
Resonant Frequency-
Sound Pressure Level (SPL)96dB
Speaker ShapeRound
External Diameter - Imperial12.5"
Product Dimensions-
Product Height137mm
Frequency Response Min50Hz
Frequency Range50Hz to 4kHz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter317.5mm
Speaker MountingPanel Mount
Power Rating Max300W
External Depth - Metric137mm
External Depth - Imperial5.394"
SVHCTo Be Advised
Pregled izdelka
T5832 is a TF1230S tough 12inch pro audio loudspeaker with Kevlar loaded cone, robust steel chassis and optimized ferrite magnet assembly delivering an impressive power to weight ratio. With its 3inch high temperature edge-wound copper clad aluminium voice coil wound on a glass fibre former for enhanced reliability and double roll surround providing exceptional linearity at extremes of cone excursion. The TF1230S is the official replacement woofer for the Mackie SRM 450 (V2/V3).
- Official replacement woofer for Mackie SRM 450 V2/3
- 12” (305mm) driver diameter, 300W RMS power rating
- Kevlar loaded paper cone
- Frequency range from 50Hz to 4000Hz, 8ohm impedance
- 96dB sensitivity
- Overall diameter: 317.5mm, overall depth: 137mm, cut out diameter: 283mm
Tehnični podatki
Driver Type
Speaker
Impedance
8ohm
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
50Hz
Frequency Response Max
4kHz
IP Rating
-
Product Diameter
317.5mm
Power Rating Max
300W
External Depth - Imperial
5.394"
External Diameter - Metric
317.5mm
Power Rating Nom
300W
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
12.5"
Product Height
137mm
Frequency Range
50Hz to 4kHz
Temperature Grade
-
Product Range
-
Speaker Mounting
Panel Mount
External Depth - Metric
137mm
SVHC
To Be Advised
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85182100
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):5.312