Obvestite me, ko bo izdelek spet na zalogi.
| Količina | |
|---|---|
| 1+ | € 38,110 |
INFORMACIJE O IZDELKU
Pregled izdelka
TEL0163 is a Gravity: CAT1 A7670G Global 4G IoT communication module. This module features 4G CAT1 (with an uplink speed of 5Mbps and a downlink speed of 10Mbps). It extensively supports multiple bands, including LTE-FDD, LTE-TDD, GSM making it suitable for global regions and most operators' networks. The module is compatible with Raspberry Pi, Arduino, and LattePanda single-board computers, and can be used as a 4G network card. Module integrates support for various network protocols including TCP/IP, IPV4, Multi-PDP, FTP, FTPS, HTTP, HTTPS, DNS, and more. This allows for complex network communications using AT commands without the need to learn or understand the underlying network protocols, offering strong compatibility and ease of use. The A7670G communication module comes equipped with both UART and USB interfaces. It includes a microphone and audio power amplifier circuit, enabling it not only to function for data transmission but also for making calls and sending text messages.
- Controlled via AT commands, eliminating the need to learn complex underlying network protocols
- Supports multiple frequency bands including LTE-FDD, LTE-TDD, and GSM
- SMS functionality supports MT, MO, CB, Text, and PDU modes
- Supports various network protocols such as TCP/IP, IPV4, Multi-PDP, FTP, FTPS, HTTP, HTTPS, and DNS
- Capable of data communication, voice calls, and SMS functionalities
- Provides USB network card functionality
- Supply voltage: terminal connector: 5-12V, TYPE-C: 5V and UART interface: voltage level: 3.3V-5V
- PH2.0-2P audio output interface, push-lock type SIM card slot
- 4G communication rate: CAT1 (uplink speed 5Mbps, downlink speed 10Mbps)
- Product dimension: 60mm×52mm and operating temperature range from -40 to 85°C
Vsebina
Communication module, antenna, universal SIM card adaptor and 4-pin Gravity connection cable
Tehnični podatki
SIMCom
-
A7670G
No SVHC (25-Jun-2025)
-
-
4G CAT1 Communication Module A7670G
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Potrdilo o skladnosti izdelka