7 Rezultati za iskano poizvedbo "ANALOG DEVICES"
Poiščite ogromno 32-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor 32-bit Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Analog Devices & Infineon.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 187,750 5+ € 175,500 10+ € 167,280 | Skupaj:€ 187,75 Najm.: 1 / Večkratnik: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | - | - | CAN, Ethernet, I2C, SPI | - | 1.343MB | 110Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 167,280 | Skupaj:€ 16.728,00 Najm.: 100 / Večkratnik: 1 | AURIX Family TC38x Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, SPI | CAN, Ethernet, I2C, SPI | 1.343MB | 110Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC38x | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 59,850 5+ € 56,370 10+ € 53,240 25+ € 51,640 | Skupaj:€ 59,85 Najm.: 1 / Večkratnik: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 516Pins | FBGA | - | - | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | - | 1.53KB | 138Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied in a Waffle Tray) | 1+ € 8,470 | Skupaj:€ 8,47 Najm.: 1 / Večkratnik: 1 | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | - | 2MB | 32Pins | TQFN | 27I/O's | - | I2C, SPI, UART | - | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | |||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 4,740 | Skupaj:€ 11.850,00 Najm.: 2500 / Večkratnik: 2500 | DeepCover Family MAX32520 Series Microcontrollers | ARM Cortex-M4F | 32 bit | - | 120MHz | - | 2MB | 32Pins | TQFN | 27I/O's | - | I2C, SPI, UART | - | 170KB | - | - | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | DeepCover | MAX32520 | - | |||||
Each | 1+ € 2,250 25+ € 2,240 50+ € 2,230 100+ € 2,220 500+ € 2,210 Več cen ... | Skupaj:€ 2,25 Najm.: 1 / Večkratnik: 1 | MAX71000 Series Microcontrollers | MAXQ30 | 32 bit | - | 10MHz | - | 128KB | 100Pins | LQFP | 65I/O's | - | I2C, UART, SPI | - | 12KB | 4Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | MAX | MAX713xx | - | |||||
Each | 1+ € 28,360 10+ € 19,550 | Skupaj:€ 28,36 Najm.: 1 / Večkratnik: 1 | Fido Family 1100 Series Microcontrollers | CPU32 | 32 bit | - | 66MHz | - | - | 208Pins | BGA | 18I/O's | - | CAN, EIA-232, Ethernet, HDLC, I2C, SPI, UART | - | 24KB | 8Channels | 10Bit | 2.25V | 3.6V | -40°C | 85°C | Surface Mount | Fido | 1100 | - | |||||