Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
Umaknjeno iz proizvodnje
INFORMACIJE O IZDELKU
ProizvajalecNXP
Proizvajalčeva št. delaTDA8542TS/N1
Številka naročila1854041
tehnični podatkovni list
Output Power x Channels @ Load0
Audio Amplifier TypeAB
No. of Channels2Channels
Supply Voltage Range2.2V to 18V
IC Case / PackageSSOP
No. of Pins20Pins
Load Impedance16ohm
Output Type2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleSSOP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels2 Channel
Output Power1.2W
Alternative za TDA8542TS/N1
1 najden izdelek
Pregled izdelka
The TDA8542TS/N1 is a 2-channel audio Power Amplifier for an output power of 2 x 0.7W with a 16Ω load at a 5V supply. At a low supply voltage of 3.3V an output power of 0.6W with an 8Ω load can be obtained. The circuit contains two Bridge-Tied Load (BTL) amplifiers with a complementary PNP-NPN output stage and standby/mute logic.
- Flexibility in use
- Few external components
- Low saturation voltage of output stage
- Gain can be fixed with external resistors
- Standby mode controlled by CMOS compatible levels
- Low standby current
- No switch-on/switch-off plops
- High supply voltage ripple rejection
- Protected against electrostatic discharge
- Outputs short-circuit safe to ground, VCC and across the load
- Thermally protected
Področja uporabe
Consumer Electronics, Motor Drive & Control, Audio
Tehnični podatki
Output Power x Channels @ Load
0
No. of Channels
2Channels
IC Case / Package
SSOP
Load Impedance
16ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Amplifier Class
AB
No. of Channels
2 Channel
Audio Amplifier Type
AB
Supply Voltage Range
2.2V to 18V
No. of Pins
20Pins
Output Type
2 x Stereo BTL
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SSOP
Automotive Qualification Standard
-
Output Power
1.2W
Tehnični dokumenti (2)
Povezani izdelki
Št. najdenih izdelkov 2
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaThailand
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaThailand
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85423390
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Da
RoHS
SVHC:No SVHC (17-Dec-2015)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.000175