Obvestite me, ko bo izdelek spet na zalogi.
Količina | |
---|---|
1+ | € 138,660 |
5+ | € 133,610 |
10+ | € 128,560 |
INFORMACIJE O IZDELKU
Pregled izdelka
GUROSIL gel filled OBO junction box T40 is designed to protect electrical connections from the ingress of water used in rooms with high humidity effects as well as in outdoor applications. GUROSIL Gel is a soft-elastic hardening, amber cold casting compound that is based on hydrocarbon resins. Quick and clean casting is simple with the help of customary caulking guns, so no special tools are required. It is easy to remove, repairable and self-resealing. Electrical connections can be tested and repaired quickly where required, even after installation had been finished.
- IP68 proven casting system
- GUROSIL-GEL-SETIP68 provides reliable protection against humidity, mechanical shock and vibration
- Very good electrical insulation
- Environment-friendly and not subject to labelling requirements
- Dimension is L x W x H 90 x 90 x 52mm
Vsebina
Junction box T40 including terminal strip VBX KL25, GUROSIL gel cartridge and disposable mixer.
Tehnični podatki
Hydrocarbon- 2 Part
Transparent
-
To Be Advised
Cartridge
-
GURO
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaGermany
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka