brez DDV

XCL237/38/39/40/41/42/43/44 Series

Step-Down Micro DC/DC Converters with Integrated Inductor

Low Noise and Fast Transient Response with HiSAT-COT® control

Torex's latest XCL Micro DC/DC includes integrated Coils and utilise our proprietary HiSAT-COT control to deliver fast transient response and excellent voltage stability.  The small package size and internal inductor mean designers are able to implement smaller, more cost-effective DC/DC circuits that offer superior performance much closer to their point of load.  The amount of external capacitance required can also be reduced significantly because of the fast transient response performance.

Low output voltage ripple has always been a cornerstone of Torex DC/DC design, and these new families offer best-in-class performance.  In addition, EMI is measured well below the CISPR 32 thresholds, making these Micro DC/DC Converters ideal for noise-sensitive applications.  

PACKAGES

Product Packages for your DC-DC Needs

USP-9B01

USP-9B01

3.2 x 2.5 x 1.0mm
CL-2025-02

CL-2025-02

2.5 x 2.0 x 1.04mm
USP-8B04

USP-8B04

2.25 x 1.5 x 0.75mm

TYPICAL APPLICATION CIRCUITS

TYPICAL APPLICATION CIRCUITS

Explore Real-World Use Cases

EFFICIENCY vs. OUTPUT CURRENT

EFFICIENCY vs. OUTPUT CURRENT

Understand Performance Across Load Conditions

LOAD TRANSIENT RESPONSE

LOAD TRANSIENT RESPONSE

Evaluate Dynamic Performance Under Sudden Load Changes

LOWER NEAR MAGNETIC FIELD AND EMI

Minimise Interference for Cleaner Designs

Lower Near Magnetic field
Lower Near Magnetic field
Lower Near Magnetic field

APPLICATION EXAMPLES

See How Our Solutions Work in Real Designs

12 V / 24 V INPUT, EXAMPLE OF MULTIPLE POWER SUPPLIES

12 V / 24 V INPUT, EXAMPLE OF MULTIPLE POWER SUPPLIES

APPLICATION EXAMPLES

See How Our Solutions Work in Real Designs

12 V / 24 V INPUT, EXAMPLE OF MULTIPLE POWER SUPPLIES

5V INPUT, EXAMPLE OF MULTIPLE POWER SUPPLIES

For further examples, click the links for more information.

Trade Account