brez DDV
MICROCHIP

Microchip WFI32-IoT Development Board (EV36W50A) for Secure Cloud-Connected IoT

Design and prototype secure, cloud-connected IoT solutions with WFI32-IoT EV36W50A, featuring integrated Wi-Fi, hardware security, and major cloud platform support.

microchip-ev36w50a

The WFI32-IoT Development Board makes it easier than ever to design and prototype secure, cloud-connected IoT applications. Built around the WFI32E01PC module, this compact board combines advanced Wi-Fi functionality with powerful MCU performance in a single solution. With built-in debugging via PICkit On-Board 4, no external tools are needed just connect a micro USB cable and start developing.

Certified for AWS FreeRTOS, Azure Plug-and-Play, and Amazon Frustration Free Setup (FFS), the WFI32-IoT board offers a direct path to major IoT ecosystems. Out of the box, it comes preloaded with firmware that streams data from its onboard temperature and light sensors to the AWS Cloud, giving designers an instant starting point for proof-of-concepts. Expansion is simple with a mikroBUS™ Click header, allowing quick integration of additional sensors and peripherals.

With integrated Trust&GO hardware security, pre-provisioned cloud credentials, and full Harmony v3 software support, the WFI32-IoT board delivers a fast, reliable, and secure way to bring IoT concepts to developent.  

Buy Now ►

User Guide ►     About Microchip ► 

Explore More                         

Curiosity Development Platforms ►

Top & Bottom view

microchip

/IOTCONNECT Cloud Enablement

microchip-iotconnect-dashboard

Avnet has worked with Microchip to create an out-of-box demonstration showing how quickly and easily OEMs can connect Microchip product to a cloud service using Avnet's /IOTCONNECT™ solution acceleration software.

We make it easy:

  •  Device to Cloud onboarding in minutes
  •  No credit card required
  •  No prior Cloud experience needed
  •  Pre-compiled image, no additional software needed
  •  Demonstrate the hardware's unique functionality in the Cloud
  •  Enable users to build on their Quick Start journey and into development

Resources

 

/IOTCONNECT Free Trial: Click Here

Application Example

WFI-32 Sensor Clicks

WFI-32 Sensor Clicks

 

 

This example connects the WFI32-IoT Development Board to Avnet's IOTCONNECT platform built on Microsoft Azure and uses Azure RTOS to simplify cloud firmware development. The WFI32 board features integrated sensors and supports mikroBUS™ expansion for additional click‑board sensors.

Kit Contents

  • A WFI32E01PC module mounted on the WFI32-IoT board
  • A Type-A male to Micro-B USB cable

Features

  • WFI32E01PC, a PIC32MZ-W1 Wi-Fi® Module with PCB antenna and Trust&Go hardware security enabled
  • Low power consumption with deep sleep power mode enabled in WFI32 module
  • mikroBUS™ socket to expand functionality using MIKROE Click board™ add-on boards
  • PICkit™ On Board 4 Universal Serial Bus (USB) Micro-B Socket for programming/debugging
  • On-board LEDs and user configurable buttons
  • On-board temperature sensor
  • On-board light sensor
  • ICSPTM header
  • On-board 32 Mbit External SPI Flash Memory
  • Lithium-ion battery connector and USB Power charging circuit

Block Diagram

microchip-ev62v87a

Applications

  • Smart home devices (appliances, lighting, HVAC controllers)

  • Environmental monitoring (temperature, humidity, air quality, light sensors)

  • Industrial IoT nodes (predictive maintenance, equipment monitoring)

  • Smart agriculture (soil moisture, irrigation control, livestock monitoring)

  • Battery-powered IoT devices (portable sensors, remote trackers)

  • Smart city infrastructure (parking, street lighting, pollution sensing)

  • Edge data logging and cloud telemetry (secure sensor-to-cloud applications)

  • Secure connected devices requiring Trust&GO hardware security (compliance-ready telemetry)

  • Rapid proof-of-concept development for AWS IoT or Microsoft Azure IoT

Videos

Introducing the WFI32-IoT Development Board

WFI32 Wi-Fi® MCU Module Development Tools Introduction

WFI32E Curiosity Board - Wi Fi® Provisioning Over BLE Demo

IFTTT Action Demo With the WFI32 Module

WFI32E Curiosity Board - Robust Wi Fi® Authentication with WPA3

WFI32 Garage Door Demo

WFI32 Out of the Box Curiosity Board Demo

Published : 15th Sep 2025

Trade Account