Natisni stran
Slika je zgolj simbolična. Oglejte si opis izdelka.
ProizvajalecDURATOOL
Proizvajalčeva št. delaD03404
Številka naročila4161365
Nabor izdelkovDuratool - SDS-Plus Drill Bits
Ni več na zalogi
INFORMACIJE O IZDELKU
ProizvajalecDURATOOL
Proizvajalčeva št. delaD03404
Številka naročila4161365
Nabor izdelkovDuratool - SDS-Plus Drill Bits
Drill Bit Size Metric25mm
Drill Bit Size Imperial-
Effective Length950mm
Overall Length1000mm
Product RangeDuratool - SDS-Plus Drill Bits
SVHCTo Be Advised
Pregled izdelka
Drills clean, accurate fixing and clearance holes. For professional drilling in concrete and masonry. Tungsten carbide tip offers fast, easy drilling. Shot-peined finish which hardens the surface of the bit and also helps to eliminate stress fractures. Fully hardened (HRC 48) chrome-alloy steel body ensures long bit life and minimises breakage.
- Fast Drilling in Concrete & Masonry
- Tungsten Carbide Tip
- 4 Flute Helix Provides Rapid Dust Removal
- Suitable for use on SDS Plus Rotary Hammer Drills
Tehnični podatki
Drill Bit Size Metric
25mm
Effective Length
950mm
Product Range
Duratool - SDS-Plus Drill Bits
Drill Bit Size Imperial
-
Overall Length
1000mm
SVHC
To Be Advised
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
Tarifna številka:82075030
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Ni primerno
Skladno z direktivo RoHS glede ftalatov:Ni primerno
SVHC:To Be Advised
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):1.92