Natisni stran
INFORMACIJE O IZDELKU
ProizvajalecMAGNELAB
Proizvajalčeva št. delaSCT-0400-050
Številka naročila1797760
Nabor izdelkovSCT-0400
tehnični podatkovni list
CT ConstructionSplit Core
Input Current50A
Current Ratio-
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating-
Frequency Max1000Hz
Window Diameter10.2mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom-
Product RangeSCT-0400
SVHCNo SVHC (07-Nov-2024)
Pregled izdelka
The SCT-0400-050 is a 50A split-core Current Transformer measures AC current passing through the centre. It is ideal for installation on existing electrical wiring by snapping around the conductor. It has the highest industry standards both for interleaving joints and the self-locking mechanism.
- 0.333VAC Output at rated current
- ±1% Accuracy
- Accuracy at 10 to 130% of rated current
- <lt/>2° Phase angle
- 8' Twisted-pair lead
- 600V Maximum voltage (on bare conductor)
- Hinge guaranteed for 500 opening-closing cycles
Področja uporabe
Power Management, Industrial
Tehnični podatki
CT Construction
Split Core
Current Ratio
-
Accuracy Class
Class 1
Frequency Max
1000Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
SCT-0400
Input Current
50A
Frequency Min
50Hz
Power Rating
-
Window Diameter
10.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Tehnični dokumenti (1)
Zakonodaja in okoljevarstvo
Drzava porekla
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHaiti
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHaiti
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
Tarifna številka:85043129
US ECCN:EAR99
EU ECCN:NLR
Skladnost z direktivo RoHS:Da
RoHS
Skladno z direktivo RoHS glede ftalatov:Bo naknadno sporočeno
SVHC:No SVHC (07-Nov-2024)
Prenesi potrdilo o skladnosti z izdelkom
Potrdilo o skladnosti izdelka
Teza (kg):.085275