600:5 Current Transformers:
Št. najdenih izdelkov 12Poiščite ogromno 600:5 Current Transformers v Farnell Slovenija. Na zalogi imamo široko paleto Current Transformers, kot so 200:5, 100:5, 400:5 & 250:5 Current Transformers najboljših svetovnih proizvajalcev, vključno z: Wago, Phoenix Contact, Siemens, Hobut & Carlo Gavazzi.
Ogled
Kupec
Inzinir
Proizvajalec
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 191,400 | Pluggable | - | 600:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ € 197,090 | Pluggable | - | 600:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ € 37,110 5+ € 29,850 10+ € 25,900 25+ € 25,430 50+ € 24,960 | Cable, Bus-bar | - | 600:5 | - | Class 0.5 | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 600A | 5A | CTD-3X Series | ||||||
Each | 1+ € 30,350 5+ € 29,740 10+ € 29,140 20+ € 28,530 | Pluggable | 600A | 600:5 | 50Hz | Class 1 | 10VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ € 145,000 | Split Core | 600A | 600:5 | 50Hz | Class 0.5 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ € 36,150 | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||
Each | 1+ € 44,840 | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||
Each | 1+ € 39,120 5+ € 35,680 10+ € 35,420 | Split Core | 600A | 600:5 | 50Hz | Class 1 | 5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | - | ||||||
Each | 1+ € 93,300 | 1-Phase Bushing Type | - | 600:5 | - | Class 0.2s | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ € 93,300 | 1-Phase Bushing Type | - | 600:5 | - | Class 0.5 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ € 93,200 | 1-Phase Bushing Type | - | 600:5 | - | Class 1 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ € 50,230 | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||