17 Rezultati za iskano poizvedbo "microphone"
Poiščite ogromno Audio Transformers v Farnell Slovenija. Na zalogi imamo velik izbor Audio Transformers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Vigortronix & Neutrik.
Ogled
Kupec
Inzinir
Proizvajalec
Turns Ratio
Primary Impedance
Secondary Impedance
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,060 10+ € 13,350 25+ € 11,580 | 1:3:10 | 200ohm | 20kohm | - | - | Professional - Mic Input Step-up | - | - | Chassis Mount | Wire Leaded | - | NTE Series | ||||||
VIGORTRONIX | Each | 1+ € 35,150 5+ € 30,760 10+ € 25,480 50+ € 22,850 100+ € 21,090 | 1:8 | 1.32kohm | 12.5kohm | 30kHz | - | Microphone Input Transformer | 18.5ohm | 1.5kohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ € 35,150 5+ € 30,760 10+ € 25,480 50+ € 22,850 100+ € 21,090 | 1:4 | 1.5kohm | 2.95kohm | 50kHz | - | Microphone Input Transformer | 19ohm | 292ohm | Through Hole | PC Pin | 20Hz | - | |||||
Each | 1+ € 31,420 5+ € 30,800 10+ € 30,170 50+ € 29,540 100+ € 28,920 Več cen ... | 1+1 : 1+1 | 600ohm | 600ohm | 35kHz | 1kV | Microphone Input Circuitry | 42ohm | 58ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ € 31,420 5+ € 30,800 10+ € 30,170 50+ € 29,540 100+ € 28,920 Več cen ... | 1+1 : 1+1 | 150ohm | 150ohm | 35kHz | 1kV | Microphone Input Circuitry | 15ohm | 20ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ € 35,150 5+ € 30,760 10+ € 25,480 50+ € 22,850 100+ € 21,090 | 1:1 | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ € 27,680 5+ € 27,130 10+ € 26,570 50+ € 26,020 100+ € 25,470 | 1:1:1 | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | Through Hole | PC Pin | 16Hz | - | |||||
VIGORTRONIX | Each | 1+ € 46,030 5+ € 40,280 10+ € 33,370 50+ € 29,920 | 1CT:3.5, 1CT:7 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1266ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ € 31,420 5+ € 30,800 10+ € 30,170 50+ € 29,540 100+ € 28,920 Več cen ... | 1+1 : 6.45+6.45 | 150ohm | 6.25kohm | 25kHz | 1kV | Microphone Input Circuitry | 9.6ohm | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ € 35,150 5+ € 30,760 10+ € 25,480 50+ € 22,850 100+ € 21,090 | 1:0.5, 1:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 22.5ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ € 18,320 5+ € 17,950 10+ € 17,590 50+ € 17,220 100+ € 16,850 Več cen ... | 6.3+6.3 : 1+1 | 150ohm | 3.75ohm | 35kHz | 1kV | Microphone Input Circuitry | 10ohm | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ € 35,150 5+ € 30,760 10+ € 25,480 50+ € 22,850 100+ € 21,090 | 1:7 | 1.5kohm | 9.1kohm | 40kHz | - | Microphone Input Transformer | 18ohm | 988ohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ € 46,030 5+ € 40,280 10+ € 33,370 50+ € 29,920 | 1CT:4,1CT:8CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 1.835kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ € 46,030 5+ € 40,280 10+ € 33,370 50+ € 29,920 | 1CT:1CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 24ohm | 24ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ € 46,030 5+ € 40,280 10+ € 33,370 50+ € 29,920 | 1CT:2, 1CT:4 | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 500ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ € 46,850 5+ € 40,990 10+ € 33,960 50+ € 30,450 | 1CT:5,1CT:10CT | 150ohm | - | - | 500VDC | Microphone Input Transformer | 20ohm | 2.89kohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ € 35,270 5+ € 30,860 10+ € 25,570 50+ € 22,920 100+ € 21,160 | 1:10 | 1.35kohm | 19.4kohm | 35kHz | - | Microphone Input Transformer | 19ohm | 2.04kohm | Through Hole | PC Pin | 20Hz | - | ||||||