35 Rezultati za iskano poizvedbo "TRIAD MAGNETICS"
Poiščite ogromno Audio Transformers v Farnell Slovenija. Na zalogi imamo velik izbor Audio Transformers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Triad Magnetics.
Ogled
Kupec
Inzinir
Proizvajalec
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,330 5+ € 5,080 10+ € 4,820 50+ € 4,490 100+ € 4,160 Več cen ... | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ € 15,760 5+ € 15,100 10+ € 14,430 50+ € 13,410 100+ € 12,440 Več cen ... | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 5,200 5+ € 5,010 10+ € 4,810 50+ € 4,440 100+ € 4,040 Več cen ... | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+ € 5,190 10+ € 5,070 25+ € 4,930 50+ € 4,830 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+ € 8,660 5+ € 8,490 10+ € 8,310 25+ € 8,140 50+ € 7,870 | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | |||||
Each | 1+ € 6,380 5+ € 6,080 10+ € 5,770 50+ € 5,360 100+ € 5,140 Več cen ... | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ € 5,090 5+ € 4,910 10+ € 4,720 50+ € 4,210 100+ € 3,970 Več cen ... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ € 4,300 5+ € 4,280 10+ € 4,260 50+ € 4,180 100+ € 4,090 Več cen ... | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ € 4,890 5+ € 4,780 10+ € 4,670 50+ € 4,360 100+ € 4,050 Več cen ... | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ € 6,400 10+ € 5,790 25+ € 5,550 50+ € 5,200 100+ € 4,930 Več cen ... | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ € 15,340 5+ € 14,770 10+ € 14,200 50+ € 13,510 100+ € 12,830 Več cen ... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 16,570 5+ € 16,010 10+ € 15,450 50+ € 14,130 100+ € 13,290 Več cen ... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 14,190 5+ € 13,810 10+ € 13,430 50+ € 12,720 100+ € 11,820 Več cen ... | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 19,240 5+ € 18,250 10+ € 17,250 50+ € 16,430 100+ € 15,240 Več cen ... | 14.1:1 | 0A | 200kohm | 1kohm | 10mW | 100kHz | 1kV | High Reliability | 5.3kohm | 100ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 13,800 5+ € 13,330 10+ € 12,860 50+ € 12,680 100+ € 12,430 Več cen ... | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 4,170 10+ € 3,760 25+ € 3,650 50+ € 3,470 100+ € 3,300 Več cen ... | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ € 28,860 5+ € 25,250 10+ € 20,920 50+ € 18,760 100+ € 17,310 Več cen ... | 2:1 | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ € 16,620 5+ € 16,040 10+ € 15,450 50+ € 14,130 100+ € 13,000 Več cen ... | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 45ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 12,170 5+ € 11,990 10+ € 11,800 50+ € 11,250 100+ € 10,690 Več cen ... | 1.58:1 | 3mA | 1.5kohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 168ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ € 7,750 10+ € 6,370 25+ € 6,230 100+ € 5,740 150+ € 5,630 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 172ohm | 66ohm | Through Hole | PC Pin | 300Hz | TY | ||||||
Each | 1+ € 4,710 5+ € 4,650 10+ € 2,730 | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 38ohm | 53ohm | Through Hole | PC Pin | 300Hz | TY | ||||||
Each | 1+ € 13,080 5+ € 12,740 10+ € 9,950 | 4.48:1:1 | 1mA | 10kohm | 500ohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 80ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
TRIAD MAGNETICS | Each | 1+ € 10,040 5+ € 9,740 10+ € 9,450 25+ € 9,140 | 22.4:1 | - | 1.6kohm | 3.2ohm | 65mW | 100kHz | 500V | Data/Voice Coupling | 230ohm | 1ohm | Through Hole | PC Pin | 300Hz | - | |||||
TRIAD MAGNETICS | Each | 1+ € 9,930 5+ € 9,680 10+ € 9,420 25+ € 9,140 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | |||||
TRIAD MAGNETICS | Each | 1+ € 24,830 5+ € 23,630 10+ € 21,140 25+ € 19,270 50+ € 18,260 Več cen ... | 5:1 | - | 25kohm | 1kohm | 40mW | 100kHz | 1kV | Digital Audio Data Transmission | 1.7kohm | 115ohm | Through Hole | PC Pin | 300Hz | Red Spec Series | |||||