Obvestite me, ko bo izdelek spet na zalogi.
| Količina | |
|---|---|
| 1+ | € 3.183,000 |
INFORMACIJE O IZDELKU
Pregled izdelka
The PXI-8516 is a Local Interconnect Network (LIN) interface for developing applications with the NI-XNET driver. The PXI-8516 excels in applications requiring real-time, high-speed manipulation of hundreds of LIN frames and signals, such as hardware-in-the-loop simulation, rapid control prototyping, bus monitoring, automation control, and more. The NI-XNET device-driven DMA engine enables the on-board processor to move LIN frames and signals between the interface and the user program without CPU interrupts, minimize message latency, and free host processor time for processing complex models and applications.
Tehnični podatki
LIN Interface Device
20Kbps
Real-Time OS, Windows
PCI-8516
2 Port
PCI
CompactDAQ Systems
To Be Advised
Tehnični dokumenti (1)
Povezani izdelki
Št. najdenih izdelkov 5
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaHungary
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka