MOSFET Solid State Relays:
Št. najdenih izdelkov 1287Poiščite ogromno MOSFET Solid State Relays v Farnell Slovenija. Na zalogi imamo velik izbor MOSFET Solid State Relays, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Panasonic, Omron Electronic Components, Vishay, Omron & Omron / Partner Stock.
Ogled
Kupec
Inzinir
Proizvajalec
Contact Form
Contact Configuration
Load Type
Load Voltage Max
No. of Pins
Operating Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Switching Mode
Forward Current If
Relay Terminals
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+ € 1,730 10+ € 1,540 25+ € 1,470 50+ € 1,420 100+ € 1,370 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 60V | - | - | 500mA | SOP-4 | Surface Mount | - | 900µA | Gull Wing | - | 2.5ohm | - | 1.5kV | - | 1.5pF | 1µA | PhotoMOS AQY Series | ||||
BROADCOM | Each | 1+ € 1,920 10+ € 1,710 25+ € 1,630 50+ € 1,500 100+ € 1,440 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST | AC / DC | 60V | - | - | 200mA | SO-4 | Surface Mount | - | 25mA | Gull Wing | - | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-12XX Series | ||||
Each | 1+ € 3,580 5+ € 3,390 10+ € 3,200 20+ € 3,080 50+ € 2,950 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 60V | - | - | 600mA | SO-4 | Surface Mount | - | 20mA | Gull Wing | - | 1ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-14XX Series | |||||
Each | 1+ € 4,630 5+ € 4,380 10+ € 4,130 20+ € 3,800 50+ € 3,510 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | DC | 60V | - | - | 500mA | DIP-6 | Through Hole | - | 50mA | PC Pin | - | 2ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 3,040 5+ € 3,030 10+ € 3,020 20+ € 3,010 50+ € 3,000 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | - | AC / DC | 400V | - | - | 100mA | DIP-8 | Surface Mount | - | - | Gull Wing | - | 35ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 4,530 5+ € 4,410 10+ € 4,290 50+ € 4,170 100+ € 4,090 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | DC | 100V | - | - | 550mA | DIP-8 (4-Pin Used) | Surface Mount | - | 25mA | Gull Wing | - | 1.5ohm | - | 4kV | - | 1pF | - | HEXFET PVD13 Series | |||||
Each | 1+ € 18,730 5+ € 17,710 10+ € 16,690 20+ € 16,360 | Najm.: 1 / Večkratnik: 1 | 4PST-NO (4 Form A) | 4PST-NO | AC / DC | 40V | - | - | 60mA | SOP-16 | Surface Mount | - | 50mA | Gull Wing | - | 12.5ohm | - | 500V | - | 0.8pF | 10nA | PhotoMOS AQS Series | |||||
Each | 1+ € 3,160 5+ € 2,990 10+ € 2,810 20+ € 2,710 50+ € 2,600 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | - | AC / DC | 600V | - | - | 40mA | SOP-6 | Surface Mount | - | - | Gull Wing | - | 120ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 3,720 5+ € 3,520 10+ € 3,310 20+ € 3,050 50+ € 2,810 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | - | AC / DC | 200V | - | - | 160mA | SOP-6 | Surface Mount | - | - | Gull Wing | - | 15ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 4,280 5+ € 4,050 10+ € 3,810 20+ € 3,790 50+ € 3,770 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | - | AC / DC | 60V | - | - | 500mA | DIP-8 | Surface Mount | - | - | Gull Wing | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 6,860 5+ € 6,480 10+ € 6,100 | Najm.: 1 / Večkratnik: 1 | SPST-NO ( 1 Form A) | - | DC | 400V | - | - | 600mA | SIP-4 | Through Hole | - | - | PC Pin | - | 1.6ohm | - | 2.5kV | - | 0.8pF | 10nA | PhotoMOS AQZ Series | |||||
Each | 1+ € 4,560 5+ € 4,310 10+ € 4,060 20+ € 3,740 50+ € 3,450 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | - | AC / DC | 600V | - | - | 40mA | DIP-8 | Surface Mount | - | - | Gull Wing | - | 120ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 4,300 5+ € 4,070 10+ € 3,830 20+ € 3,520 50+ € 3,250 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | - | AC / DC | 200V | - | - | 50mA | SOP-6 | Surface Mount | - | - | Gull Wing | - | 50ohm | - | 1.5kV | - | 0.8pF | 10nA | PhotoMOS AQV Series | |||||
Each | 1+ € 1,830 5+ € 1,730 10+ € 1,630 20+ € 1,500 50+ € 1,490 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 350V | - | - | 130mA | DIP-6 | Surface Mount | - | 50mA | Gull Wing | - | 35ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 4,060 5+ € 3,840 10+ € 3,610 20+ € 3,320 50+ € 3,060 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | - | AC / DC | 400V | - | - | 80mA | SOP-8 | Surface Mount | - | - | Gull Wing | - | 50ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 16,490 5+ € 15,590 10+ € 14,690 20+ € 13,960 50+ € 12,860 | Najm.: 1 / Večkratnik: 1 | 4PST-NO (4 Form A) | - | AC / DC | 40V | - | - | 60mA | SOP-16 | Surface Mount | - | - | Gull Wing | - | 12.5ohm | - | 500V | - | 0.8pF | 10nA | PhotoMOS AQS Series | |||||
Each | 1+ € 3,000 5+ € 2,840 10+ € 2,680 20+ € 2,470 50+ € 2,460 | Najm.: 1 / Večkratnik: 1 | SPST-NC (1 Form B) | - | AC / DC | 400V | - | - | 100mA | SOP-6 | Surface Mount | - | - | Gull Wing | - | 50ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 5,350 5+ € 5,060 10+ € 4,770 20+ € 4,390 50+ € 4,050 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | - | AC / DC | 100V | - | - | 300mA | DIP-8 | Surface Mount | - | - | Gull Wing | - | 4ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 7,820 5+ € 7,390 10+ € 6,960 20+ € 6,820 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | DPST-NO | AC / DC | 350V | - | - | 100mA | DIP-8 | Surface Mount | - | 50mA | Gull Wing | - | 25ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ € 8,760 5+ € 8,280 10+ € 7,800 20+ € 7,180 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 60V | - | - | 3.5A | DIP-6 | Through Hole | - | 50mA | PC Pin | - | 0.06ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 4,290 5+ € 4,060 10+ € 3,820 20+ € 3,510 | Najm.: 1 / Večkratnik: 1 | DPST-NO (2 Form A) | DPST-NO | AC / DC | 600V | - | - | 40mA | DIP-8 | Through Hole | - | 50mA | PC Pin | - | 120ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
OMRON ELECTRONIC COMPONENTS | Each | 1+ € 18,210 5+ € 18,200 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | - | AC / DC | 20V | - | - | 200mA | Module | Surface Mount | - | - | Gull Wing | - | 12ohm | - | 500V | - | 1pF | 1µA | G3VM Series | ||||
Each | 1+ € 3,570 5+ € 3,380 10+ € 3,180 20+ € 3,120 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | AC / DC | 400V | - | - | 40mA | SOP-6 | Surface Mount | - | 50mA | Gull Wing | - | 100ohm | - | 1.5kV | - | 0.8pF | 10nA | PhotoMOS AQV Series | |||||
Each | 1+ € 5,050 5+ € 4,780 10+ € 4,500 20+ € 4,410 | Najm.: 1 / Večkratnik: 1 | SPST-NO (1 Form A) | SPST-NO | DC | 400V | - | - | 180mA | DIP-6 | Surface Mount | - | 50mA | Gull Wing | - | 8ohm | - | 1.5kV | - | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ € 61,360 5+ € 61,350 | Najm.: 1 / Večkratnik: 1 | SPDT (1 Form C) | - | AC / DC | 20V | - | - | 1A | Module | Surface Mount | - | - | Solder | - | 0.25ohm | - | 500V | - | 3.5pF | 2nA | G3VM Series |