15W Speakers & Receivers:
Št. najdenih izdelkov 15Poiščite ogromno 15W Speakers & Receivers v Farnell Slovenija. Na zalogi imamo široko paleto Speakers & Receivers, kot so 1W, 2W, 500mW & 3W Speakers & Receivers najboljših svetovnih proizvajalcev, vključno z: Visaton, Multicomp Pro, Pui Audio, Mcm Audio Select & Pulse.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Diameter
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,670 10+ € 9,890 20+ € 8,610 | Najm.: 1 / Večkratnik: 1 | Speaker | 15W | Full-range | - | 4ohm | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
3409808 RoHS | Each | 1+ € 18,010 10+ € 17,490 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | 135mm | 8ohm | - | 15W | 110Hz | 85dB | Round | 5.315" | - | - | - | 70Hz | 18kHz | - | - | Panel Mount | 40W | - | 44mm | - | 1.732" | ||||
Each | 1+ € 14,580 10+ € 11,920 20+ € 11,680 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 8ohm | - | 15W | 110Hz | 85dB | Round | - | 126mm x 79mm x 37mm | - | 150Hz to 18kHz | 70Hz | 18kHz | - | - | Panel Mount | 40W | - | 31mm | - | 1.22" | |||||
MULTICOMP PRO | Each | 300+ € 21,190 | Najm.: 300 / Večkratnik: 300 | - | - | Woofer | 76mm | 8ohm | - | 15W | 100.7Hz | 82.4dB | Round | 2.992" | 98mm | - | 0Hz to 18kHz | 100Hz | 18kHz | - | - | - | - | - | - | - | - | ||||
2827703 RoHS | Each | 1+ € 5,970 5+ € 5,690 10+ € 5,220 | Najm.: 1 / Večkratnik: 1 | - | - | Speaker | 165mm | 8ohm | - | 15W | 151.4Hz | 97dB | Round | 6.496" | - | - | - | - | - | - | 165mm | - | - | - | - | - | - | ||||
MCM AUDIO SELECT | Each | 1+ € 4,190 4+ € 3,890 | Najm.: 1 / Večkratnik: 1 | - | - | Woofer | 87mm | 4ohm | - | 15W | 125.9Hz | 85dB | Round | 3.425" | 105mm x 46mm | - | 130Hz to 15kHz | 130Hz | 15kHz | - | - | - | - | - | 46mm | - | 1.811" | ||||
Each | 1+ € 21,750 3+ € 20,470 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 4ohm | 95mm | 15W | 120Hz | 85dB | Oval | - | - | 3.74" | - | 75Hz | 16kHz | - | - | - | 30W | 155mm | 30mm | 6.102" | 1.181" | |||||
Each | 1+ € 21,790 10+ € 16,460 20+ € 16,130 | Najm.: 1 / Večkratnik: 1 | Speaker | 15W | Full-range | - | 4ohm | 97mm | 15W | 110Hz | 87dB | Oval | - | - | 3.819" | - | 75Hz | 20kHz | - | - | Panel Mount | 30W | 153mm | 51mm | 6.024" | 2.008" | |||||
Each | 1+ € 23,480 5+ € 20,120 | Najm.: 1 / Večkratnik: 1 | - | - | Full-range | - | 4ohm | 97mm | 15W | 110Hz | 87dB | Oval | - | - | 3.819" | - | 75Hz | 20kHz | - | - | Panel Mount | 30W | 153mm | 52.2mm | 6.024" | 2.055" | |||||
Each | 1+ € 13,240 10+ € 11,390 20+ € 11,160 | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 78mm | 8ohm | - | 15W | 120Hz | 82dB | Round with Square Frame | 3.07" | 78mm x 78mm x 52mm | - | 60Hz to 40kHz | 60Hz | 40kHz | Standard | - | Panel Mount | 30W | - | 52mm | - | 2.05" | |||||
Each | 36+ € 10,980 | Najm.: 36 / Večkratnik: 36 | - | - | General Purpose | 65mm | 6ohm | - | 15W | 1.8kHz | 90dB | Round | 2.56" | - | - | - | 1.5kHz | 20kHz | - | - | Panel Mount | 30W | - | 27mm | - | 1.07" | |||||
4257311 | Each | 1+ € 33,050 | Najm.: 1 / Večkratnik: 1 | - | - | Speaker | 150mm | 8ohm | - | 15W | 50Hz | 86dB | Round | 5.9" | - | - | 0Hz to 20kHz | 0Hz | 20kHz | - | 150mm | - | 30W | - | 73.5mm | - | 2.89" | ||||
4562605 | MULTICOMP PRO | Each | 20+ € 14,300 | Najm.: 20 / Večkratnik: 20 | - | - | - | - | 12ohm | - | 15W | 196Hz | - | Round with Square Frame | - | 58mm x 58mm x 38.4mm | - | 180Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | |||
4562609 | MULTICOMP PRO | Each | 20+ € 5,130 | Najm.: 20 / Večkratnik: 20 | - | - | - | - | 9.2ohm | - | 15W | 200Hz | - | Oval with Rectangular Frame | - | 80mm x 50mm | - | 210Hz to 20kHz | - | - | - | - | - | - | - | - | - | - | |||
4562613 | MULTICOMP PRO | Each | 20+ € 19,340 | Najm.: 20 / Večkratnik: 20 | - | - | - | - | 5.57ohm | - | 15W | 55Hz | - | Round with Rectangular Frame | - | - | - | 150Hz to 20kHz | - | - | - | - | - | - | - | - | - | - |