10W Speakers & Receivers:
Št. najdenih izdelkov 33Poiščite ogromno 10W Speakers & Receivers v Farnell Slovenija. Na zalogi imamo široko paleto Speakers & Receivers, kot so 1W, 2W, 500mW & 3W Speakers & Receivers najboljših svetovnih proizvajalcev, vključno z: Pui Audio, Visaton, Multicomp Pro, Audible Physics & Quam Nichols.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 13,910 10+ € 10,060 20+ € 8,760 | Najm.: 1 / Večkratnik: 1 | Speaker | 15W | - | Full-range | - | 8ohm | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ € 12,160 10+ € 11,790 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 4ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | - | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ € 13,260 10+ € 9,600 20+ € 8,350 | Najm.: 1 / Večkratnik: 1 | Speaker | 10W | - | Full-range | - | 4ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | - | IP64 | - | - | Panel Mount | 12W | 58.5mm | 28mm | 2.303" | 1.102" | |||||
Each | 1+ € 8,970 5+ € 7,650 | Najm.: 1 / Večkratnik: 1 | - | - | - | Tweeter | - | 8ohm | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
3401258 RoHS | Each | 1+ € 10,430 10+ € 10,240 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | 90.5mm | 10W | - | 83dB | Oval with Rectangular Frame | - | - | - | 3.563" | - | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ € 19,850 5+ € 17,030 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | 84.4mm | 10W | 120Hz | 87dB | Round with Square Frame | - | - | - | 3.323" | - | 75Hz | 18kHz | - | - | - | - | Panel Mount | 15W | 84.4mm | 49mm | 3.323" | 1.929" | |||||
VISATON | Each | 1+ € 37,720 3+ € 34,810 | Najm.: 1 / Večkratnik: 1 | - | - | 10W | Exciter | - | 8ohm | 46mm | 10W | - | - | Round with Square Frame | - | 17mm | - | 1.811" | - | - | - | - | - | 45mm | - | Panel Mount | - | 46mm | 17mm | 1.811" | 0.669" | ||||
Each | 1+ € 13,830 10+ € 10,880 20+ € 10,170 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | 96mm x 37mm | 3.15" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
2827712 RoHS | MULTICOMP PRO | Each | 1+ € 24,620 | Najm.: 1 / Večkratnik: 1 | - | - | - | Coaxial | 206mm | - | - | 10W | - | 86dB | Round | 8.11" | - | - | - | 70Hz to 17kHz | 50Hz | 20kHz | - | - | - | - | - | 20W | - | 76.2mm | - | 3" | |||
2827699 | AUDIBLE PHYSICS | Each | 1+ € 29,580 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | 73.5mm | 8ohm | - | 10W | 170Hz | 86dB | Round | 2.894" | - | 73.5mm x 30mm | - | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | - | 20W | - | 30mm | - | 1.181" | |||
Each | 1+ € 11,810 3+ € 11,110 5+ € 10,410 10+ € 9,710 20+ € 9,320 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | 42.2mm | 4ohm | - | 10W | 160Hz | 98dB | Round | 1.66" | - | 42.2mm x 42.2mm x 24.65mm | - | 90Hz to 20kHz | 90Hz | 20kHz | Standard | - | - | - | Bare Mount | 12W | - | 24.65mm | - | 0.97" | |||||
Each | 1+ € 9,840 3+ € 9,250 5+ € 8,670 10+ € 8,080 20+ € 7,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | 46.4mm | 4ohm | - | 10W | 220Hz | 99dB | Round | 1.83" | - | 46.4mm x 46.4mm x 18.1mm | - | 220Hz to 20kHz | 220Hz | 20kHz | Standard | - | - | - | Bare Mount | 12W | - | 18.1mm | - | 0.71" | |||||
Each | 1+ € 2,970 3+ € 2,790 5+ € 2,620 10+ € 2,440 20+ € 2,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | Receiver | 40mm | 600ohm | - | 10W | - | 120dB | Round | 1.58" | - | 40 mm x 40 mm x 6.5 mm | - | 300Hz to 3.4kHz | 300Hz | 3.4kHz | Standard | - | - | - | Panel Mount | 20W | - | 6.5mm | - | 0.25" | |||||
Each | 1+ € 1,660 5+ € 1,510 10+ € 1,350 20+ € 1,220 40+ € 1,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 8ohm | 11mm | 10W | 600Hz | 89dB | Square | - | - | 15mm x 11mm x 4.7mm | 0.43" | 600Hz to 20kHz | 600Hz | 20kHz | - | - | - | - | Bare Mount | 700mW | 15mm | 4.3mm | 0.6" | 0.17" | |||||
Each | 1+ € 14,840 10+ € 11,860 20+ € 11,620 | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 4ohm | 65mm | 10W | 130Hz | 88dB | Square | - | - | 65mm x 65mm x 36.7mm | 2.55" | 80Hz to 20kHz | 80Hz | 20kHz | Standard | IP65 | - | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" | |||||
Each | 1+ € 15,540 10+ € 12,210 20+ € 11,970 | Najm.: 1 / Večkratnik: 1 | - | - | - | Exciter | 88.71mm | 8ohm | - | 10W | 220Hz | 103dBA | Round | 3.5" | - | 88.71mm x 88.71mm x 21mm | - | 80Hz to 10.5kHz | 80Hz | 10.5kHz | - | - | - | - | Bare Mount | 20W | - | 21mm | - | 0.83" | |||||
Each | 1+ € 17,020 3+ € 15,990 5+ € 14,960 10+ € 13,930 20+ € 12,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 8ohm | 53mm | 10W | 150Hz | 99dB | Round with Square Frame | - | - | 53mm x 53mm x 31mm | 2.09" | 150Hz to 20kHz | 150Hz | 20kHz | Standard | - | - | - | Panel Mount | 12W | 53mm | 31mm | 2.09" | 1.22" | |||||
Each | 1+ € 18,040 10+ € 14,710 20+ € 14,420 | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 8ohm | 53mm | 10W | 230Hz | 78dB | Round with Square Frame | - | - | 53mm x 53mm x 30.5mm | 2.09" | 100Hz to 40kHz | 100Hz | 40kHz | Standard | - | - | Copperhead Series | Panel Mount | 20W | 53mm | 30.5mm | 2.09" | 1.21" | |||||
Each | 1+ € 14,260 3+ € 13,450 5+ € 12,630 10+ € 11,820 20+ € 10,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 4ohm | 43.3mm | 10W | 170Hz | 86dB | Square | - | - | 45.4mm x 43.3mm x 29.2mm | 1.7" | 90Hz to 20kHz | 90Hz | 20kHz | Standard | IP65 | - | - | Panel Mount | 20W | 45.4mm | 29.2mm | 1.79" | 1.15" | |||||
Each | 1+ € 12,810 3+ € 12,050 5+ € 11,280 10+ € 10,520 20+ € 9,800 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 4ohm | 48mm | 10W | 150Hz | 99dB | Round with Square Frame | - | - | 48mm x 48mm x 27mm | 1.89" | 120Hz to 20kHz | 120Hz | 20kHz | Standard | - | - | - | Panel Mount | 12W | 48mm | 27mm | 1.89" | 1.06" | |||||
QUAM NICHOLS | Each | 1+ € 23,050 5+ € 21,440 | Najm.: 1 / Večkratnik: 1 | - | - | - | General Purpose | - | 8ohm | 103mm | 10W | 80Hz | 96dB | Round with Square Frame | - | - | 4.06mm x 4.06mm x 1.43mm | 4.055" | 80Hz to 17kHz | 80Hz | 17kHz | - | - | - | - | - | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ € 9,670 5+ € 8,280 | Najm.: 1 / Večkratnik: 1 | - | - | - | Tweeter | - | 4ohm | 58.2mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.291" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
Each | 1+ € 12,270 3+ € 11,830 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | 80mm | 10W | 130Hz | 83dB | Round with Square Frame | - | - | 96mm x 37mm | 3.15" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ € 14,600 10+ € 14,190 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | - | - | 3.15" | - | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | 1+ € 31,450 3+ € 29,030 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | 54.1mm | 4ohm | - | 10W | 620Hz | 79dB | Round | 2.13" | - | - | - | - | 460Hz | 20kHz | - | - | - | - | Bare Mount | 20W | - | 24mm | - | 0.945" |