16ohm Speakers & Receivers:
Št. najdenih izdelkov 15Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 10,650 10+ € 7,700 20+ € 7,550 | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | Miniature | 50mm | 16ohm | 80dB | - | 1W | 340Hz | 80dB | Round | 1.969" | 50mm x 8.1mm | - | 250Hz to 20kHz | 150Hz | 20kHz | - | IP65 | - | Panel Mount | 2W | - | 8mm | - | 0.315" | |||||
Each | 1+ € 8,520 3+ € 8,360 | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | 50mm | 16ohm | - | - | 1W | 340Hz | 80dB | Round | 1.969" | - | - | - | 150Hz | 20kHz | - | - | K 50 FL | Bare Mount | 2W | - | 7mm | - | 0.276" | |||||
Each | 1+ € 3,240 25+ € 3,070 50+ € 2,900 100+ € 2,760 250+ € 2,560 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Miniature | 40mm | 16ohm | - | - | 500mW | 510Hz | 84dB | Octagonal | 1.574" | 40mm x 5mm | - | 0Hz to 6kHz | 0Hz | 6kHz | - | - | - | Bare Mount | 1W | - | 5mm | - | 0.196" | |||||
Each | 1+ € 3,420 5+ € 3,000 10+ € 2,730 20+ € 2,510 40+ € 2,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Receiver | - | 16ohm | - | - | 3mW | 145Hz | 99.7dB | Round | - | 11mm x 11mm x 2.3mm | - | 50Hz to 5kHz | - | - | Standard | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 2,060 5+ € 1,810 10+ € 1,650 20+ € 1,510 40+ € 1,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Receiver | - | 16ohm | - | - | 3mW | 130Hz | 113dB | Round | - | 10mm x 10mm x 4.2mm | - | 20Hz to 7kHz | - | - | Standard | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 2,350 5+ € 2,140 10+ € 1,920 20+ € 1,810 40+ € 1,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 20mm | 16ohm | - | - | 300mW | 600Hz | 91dBA | Round | 0.79" | 20mm x 3mm | - | 600Hz to 7kHz | 600Hz | 7kHz | - | - | - | Bare Mount | 500mW | - | 3mm | - | 0.12" | |||||
Each | 1000+ € 2,440 | Najm.: 1000 / Večkratnik: 1000 | - | - | General Purpose | - | 16ohm | - | 20mm | 1.5W | 550Hz | 90dB | Oval with Rectangular Frame | - | - | 0.79" | - | 440Hz | 20kHz | - | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 100+ € 1,460 | Najm.: 100 / Večkratnik: 100 | - | - | General Purpose | 15mm | 16ohm | - | - | 500mW | 850Hz | 86dBA | Round | 0.6" | - | - | - | 850Hz | 20kHz | - | - | - | Bare Mount | 800mW | - | 3.7mm | - | 0.15" | |||||
Each | 40+ € 1,650 | Najm.: 40 / Večkratnik: 40 | - | - | General Purpose | 50mm | 16ohm | - | - | 100mW | 500Hz | 88dBA | Round | 1.97" | - | - | - | 500Hz | 4.5kHz | - | - | - | Bare Mount | 200mW | - | 9.5mm | - | 0.38" | |||||
Each | 35+ € 4,050 | Najm.: 35 / Večkratnik: 35 | - | - | General Purpose | 40mm | 16ohm | - | - | 2W | 680Hz | 90dB | Round | 1.58" | - | - | - | 680Hz | 10kHz | - | - | - | Bare Mount | 2.5W | - | 6.5mm | - | 0.26" | |||||
Each | 200+ € 1,140 | Najm.: 200 / Večkratnik: 200 | - | - | General Purpose | 13mm | 16ohm | - | - | 200mW | 1.1kHz | 85dBA | Round | 0.52" | - | - | - | 1.1kHz | 5kHz | - | - | - | Bare Mount | 300mW | - | 2.8mm | - | 0.12" | |||||
Each | 1+ € 3,300 5+ € 2,900 10+ € 2,640 20+ € 2,420 40+ € 2,160 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Receiver | - | 16ohm | - | - | 30mW | 120Hz | 125dB | Round | - | 14.2mm x 14.2mm x 3.6mm | - | 20Hz to 20kHz | - | - | Standard | - | - | - | - | - | - | - | - | |||||
Each | 50+ € 2,200 | Najm.: 50 / Večkratnik: 50 | - | - | General Purpose | - | 16ohm | - | 20mm | 1.5W | 550Hz | 90dB | Oval with Rectangular Frame | - | - | 0.79" | - | 550Hz | 20kHz | - | - | - | Panel Mount | 3W | 40mm | 8mm | 1.58" | 0.32" | |||||
Each | 25+ € 2,630 | Najm.: 25 / Večkratnik: 25 | - | - | General Purpose | 40mm | 16ohm | - | - | 1W | 600Hz | 78dBA | Round | 1.58" | - | - | - | 600Hz | 5.2kHz | - | - | - | Bare Mount | 2W | - | 10.6mm | - | 0.42" | |||||
Each (Supplied on Full Reel) Polni kolut | 600+ € 1,930 | Najm.: 600 / Večkratnik: 600 | - | - | General Purpose | - | 16ohm | - | 15mm | 300mW | 800Hz | 85dBA | Square | - | - | 0.6" | - | 800Hz | 20kHz | - | - | - | SMD | 500mW | 15mm | 4mm | 0.6" | 0.16" |