65mm Speakers & Receivers:
Št. najdenih izdelkov 2Ogled
Kupec
Inzinir
Proizvajalec
Rated Input Power
Driver Type
Impedance
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 72,830 | Najm.: 1 / Večkratnik: 1 | 5W | Exciter | 8ohm | 65mm | 5W | 1.2kHz | - | Round | 65mm | - | 2.559" | 0Hz to 20kHz | - | 20kHz | - | - | 85mm | - | Panel Mount | 10W | 85mm | 21mm | 3.346" | 0.827" | |||||
Each | 1+ € 14,840 10+ € 11,860 20+ € 11,620 | Najm.: 1 / Večkratnik: 1 | - | General Purpose | 4ohm | 65mm | 10W | 130Hz | 88dB | Square | - | 65mm x 65mm x 36.7mm | 2.55" | 80Hz to 20kHz | 80Hz | 20kHz | Standard | IP65 | - | eXtreme Series | Panel Mount | 20W | 65mm | 36.7mm | 2.55" | 1.44" |