23mm Speakers & Receivers:
Št. najdenih izdelkov 3Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Driver Type
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 8,660 10+ € 7,290 25+ € 6,720 50+ € 5,500 100+ € 5,270 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 2W | Miniature | 8ohm | - | 23mm | 1W | 700Hz | 98dB | Oval with Rectangular Frame | 57.5mm x 23mm x 14.85mm | 0.906" | 0Hz to 20kHz | 700Hz | 20kHz | - | MP ABS Series | Flange Mount | 2W | 57.5mm | 14.9mm | 2.264" | 0.587" | ||||
Each | 1+ € 5,480 5+ € 4,990 10+ € 4,500 20+ € 3,940 40+ € 3,800 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | General Purpose | 8ohm | - | 23mm | 2W | 750Hz | 86dBA | Oval with Rectangular Frame | 57.5mm x 23mm x 14.85mm | 0.91" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | Panel Mount | 4W | 57.5mm | 14.85mm | 2.26" | 0.58" | |||||
Each | 1+ € 8,440 10+ € 6,880 20+ € 6,740 | Najm.: 1 / Večkratnik: 1 | Speaker | 500mW | Miniature | 8ohm | 74dB | 23mm | 500mW | 530Hz | 74dB | Round with Square Frame | 23mm x 23mm x 9.5mm | 0.906" | 300Hz to 19kHz | 300Hz | 19kHz | - | - | Panel Mount | 1W | 23mm | 9.5mm | 0.906" | 0.374" | |||||