Speakers & Receivers:
Št. najdenih izdelkov 745Poiščite ogromno Speakers & Receivers v Farnell Slovenija. Na zalogi imamo velik izbor Speakers & Receivers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Pui Audio, Multicomp Pro, Visaton, Same Sky & Mcm Audio Select.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,590 10+ € 4,710 100+ € 3,850 500+ € 3,530 1000+ € 3,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 4ohm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | - | - | 74mm x 29mm | 2.6" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | |||||
3401258 RoHS | Each | 1+ € 10,300 10+ € 8,010 20+ € 7,440 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | - | 90.5mm | 10W | - | 83dB | Oval with Rectangular Frame | - | - | - | 3.563" | - | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 50.5mm | 45mm | 1.988" | 1.772" | ||||
Each | 1+ € 7,460 5+ € 6,950 | Najm.: 1 / Večkratnik: 1 | - | - | - | Tweeter | - | 8ohm | - | 58.5mm | 10W | 190Hz | 81dB | Round with Square Frame | - | - | 58.5mm x 58.5mm x 28mm | 2.303" | 120Hz to 20kHz | 120Hz | 20kHz | - | - | - | VISATON FR 58 | Panel Mount | 12W | 58.2mm | 28mm | 2.291" | 1.102" | |||||
MULTICOMP PRO | Each | 1+ € 4,370 10+ € 4,020 25+ € 3,690 50+ € 3,400 100+ € 3,180 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | - | 50mm | 8ohm | - | - | 2W | 650Hz | 82dB | Round | 1.969" | - | 50mm x 17mm | - | 0Hz to 5kHz | 0Hz | 5kHz | - | IP67 | - | MP ABS Series | Panel Mount | 3W | - | 17mm | - | 0.669" | ||||
Each | 1+ € 11,990 10+ € 9,770 20+ € 9,570 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | - | 102mm | 20W | 160Hz | 90dBA | Round with Square Frame | - | - | - | 4.016" | - | 100Hz | 13kHz | - | - | - | - | Panel Mount | 30W | 102mm | 36mm | 4.016" | 1.417" | |||||
Each | 1+ € 52,930 10+ € 39,910 20+ € 39,110 | Najm.: 1 / Večkratnik: 1 | Speaker | 50W | - | Full-range | - | 8ohm | - | 115mm | 25W | 190Hz | 90dBA | Round with Square Frame | - | - | 114.5mm x 51mm | 4.528" | 90Hz to 19kHz | 90Hz | 19kHz | - | IP65 | - | - | Panel Mount | 50W | 115mm | 59mm | 4.528" | 2.323" | |||||
Each | 1+ € 14,750 10+ € 11,870 20+ € 11,790 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 4ohm | - | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | - | 66.5mm x 66.5mm x 31mm | 2.618" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 66.5mm | 31.8mm | 2.618" | 1.252" | |||||
Each | 1+ € 23,550 10+ € 17,730 20+ € 17,380 | Najm.: 1 / Večkratnik: 1 | Speaker | 30W | - | Full-range | 132mm | 4ohm | - | - | 20W | 120Hz | 85dB | Round | 5.197" | - | - | - | - | 80Hz | 16kHz | - | - | - | - | Panel Mount | 30W | - | 56mm | - | 2.205" | |||||
Each | 1+ € 5,690 10+ € 4,640 100+ € 4,210 500+ € 3,990 1000+ € 3,910 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | Miniature | 36mm | 8ohm | - | - | 1W | 550Hz | 77dB | Round | 1.417" | - | - | - | - | 300Hz | 20kHz | - | - | - | - | Panel Mount | 2W | - | 6mm | - | 0.236" | |||||
Each | 1+ € 11,030 10+ € 8,900 20+ € 8,460 | Najm.: 1 / Večkratnik: 1 | Speaker | 15W | - | Full-range | - | 4ohm | - | 87mm | 15W | 137Hz | 85dB | Round with Square Frame | - | - | 84.5mm x 84.5mm x 40.6mm | 3.425" | 100Hz to 20kHz | 100Hz | 20kHz | - | - | - | - | Panel Mount | 20W | 87mm | 40.6mm | 3.425" | 1.598" | |||||
MULTICOMP PRO | Each | 1+ € 2,150 25+ € 1,950 50+ € 1,770 100+ € 1,630 250+ € 1,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | - | Miniature | 23mm | 32ohm | - | - | 100mW | 1.8kHz | 75dB | Round | 0.906" | - | 22.5mm x 8.5mm | - | 0Hz to 4kHz | 1.8kHz | 4kHz | - | - | - | MP ABS Series | Through Hole | 200mW | - | 8.7mm | - | 0.343" | ||||
MULTICOMP PRO | Each | 1+ € 2,170 25+ € 1,950 50+ € 1,780 100+ € 1,510 250+ € 1,410 | Najm.: 1 / Večkratnik: 1 | Speaker | - | - | Miniature | 20mm | 8ohm | - | - | 100mW | 1kHz | 75dB | Round | 0.787" | - | 20mm x 4.28mm | - | 0Hz to 5.5kHz | 1kHz | 5kHz | - | - | - | MP ABS Series | Bare Mount | 200mW | - | 5.5mm | - | 0.217" | ||||
Each | 1+ € 1,900 50+ € 1,330 100+ € 1,260 250+ € 1,180 500+ € 1,130 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | - | Micro | 26mm | 8ohm | 92dB | - | 200mW | 520Hz | 92dB | Round | 1.024" | - | 26mm x 4.1mm | - | 520Hz to 6.5kHz | 520Hz | 6.5kHz | - | - | - | KDMG | Bare Mount | 300mW | - | 4.1mm | - | 0.161" | |||||
Each | 1+ € 21,200 10+ € 18,210 20+ € 18,010 | Najm.: 1 / Večkratnik: 1 | Speaker | 60W | - | Full-range | 150mm | 4ohm | - | - | 40W | 100Hz | 85dB | Round | 5.906" | - | 150.5mm x 61mm | - | 70Hz to 16kHz | 70Hz | 16kHz | - | IP65, IP67 | - | - | Panel Mount | 60W | - | 56mm | - | 2.205" | |||||
Each | 1+ € 1,870 25+ € 1,690 50+ € 1,550 100+ € 1,420 250+ € 1,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 250mW | - | Miniature | 45mm | 32ohm | - | - | 250mW | 500Hz | 89dB | Round | 1.78" | - | 45mm x 6.3mm | - | 0Hz to 6kHz | 500Hz | 6kHz | - | - | - | MP ABS Series | Bare Mount | 400mW | - | 6.3mm | - | 0.25" | |||||
KINGSTATE | Each | 1+ € 2,430 3+ € 2,190 5+ € 2,110 10+ € 2,030 20+ € 1,850 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 100mW | - | Micro | 31.8mm | 8ohm | - | - | 100mW | 1.2kHz | 95dB | Round | 1.252" | - | 31.8mm x 20.5mm | - | 1.25kHz to 4kHz | 1.25kHz | 4kHz | - | - | - | - | Through Hole | 200mW | - | 20.5mm | - | 0.807" | ||||
Each | 1+ € 7,410 10+ € 6,040 100+ € 4,920 500+ € 4,510 1000+ € 4,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 3W | - | Miniature | 50mm | 8ohm | - | - | 2W | 300Hz | 84dB | Round | 1.969" | - | 50mm x 18mm | - | 180Hz to 17kHz | 180Hz | 17kHz | - | IP65 | - | - | Panel Mount | 3W | - | 18mm | - | 0.709" | |||||
KINGSTATE | Each | 1+ € 2,300 10+ € 1,920 50+ € 1,610 100+ € 1,490 200+ € 1,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 200mW | - | Micro | 17mm | 8ohm | - | - | 200mW | 1.5kHz | 87dB | Round | 0.669" | - | 17mm x 8mm | - | 1.5kHz to 20kHz | 1.5kHz | 20kHz | - | - | - | - | Through Hole | 500mW | - | 8mm | - | 0.315" | ||||
MULTICOMP PRO | Each | 1+ € 1,920 25+ € 1,730 50+ € 1,580 100+ € 1,450 250+ € 1,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 150mW | - | Miniature | 23mm | 8ohm | 73dB | - | 80mW | 1.5kHz | 73dB | Round | 0.906" | - | 22.5mm x 8.5mm | - | 700Hz to 4kHz | 700Hz | 4kHz | - | - | - | MP ABS Series | Through Hole | 150mW | - | 8.5mm | - | 0.335" | ||||
KINGSTATE | Each | 1+ € 2,150 10+ € 1,800 50+ € 1,500 100+ € 1,400 200+ € 1,330 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 300mW | - | Micro | 15mm | 8ohm | - | - | 300mW | 1.7kHz | 87dB | Round | 0.591" | - | 15mm x 7.5mm | - | 1.7kHz to 20kHz | 1.7kHz | 20kHz | - | - | - | - | Through Hole | 500mW | - | 7.5mm | - | 0.295" | ||||
MULTICOMP PRO | Each | 1+ € 2,030 25+ € 1,830 50+ € 1,670 100+ € 1,550 250+ € 1,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 500mW | - | Micro | - | 8ohm | 89dB | 11mm | 500mW | 600Hz | 89dB | Oval with Rectangular Frame | - | - | 11mm x 15mm x 3mm | 0.433" | 0Hz to 20kHz | 600Hz | 20kHz | - | - | - | MP ABS Series | Flange Mount | 1W | 15mm | 3.8mm | 0.591" | 0.15" | ||||
MULTICOMP PRO | Each | 1+ € 2,470 25+ € 2,280 50+ € 2,090 100+ € 1,930 250+ € 1,800 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | - | Micro | - | 8ohm | 93dB | 9mm | 1W | 900Hz | 93dB | Oval with Rectangular Frame | - | - | 25mm x 9mm x 3mm | 0.354" | 0Hz to 20kHz | 900Hz | 20kHz | - | - | - | MP ABS Series | Flange Mount | 1.5W | 25mm | 3mm | 0.984" | 0.118" | ||||
Each | 1+ € 3,240 25+ € 2,990 50+ € 2,740 100+ € 2,520 250+ € 2,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 150mW | - | General Purpose | 10mm | 8ohm | - | - | 150mW | 1.2kHz | 82dB | Round | 0.394" | - | 10mm x 2.8mm | - | 0Hz to 6kHz | 1.2kHz | 6kHz | - | - | - | MP ABS Series | Bare Mount | 300mW | - | 2.8mm | - | 0.11" | |||||
MULTICOMP PRO | Each | 1+ € 3,530 25+ € 3,250 50+ € 2,980 100+ € 2,750 250+ € 2,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 2W | - | Miniature | - | 4ohm | - | 11mm | 1.5W | 500Hz | 95dB | Rectangular | - | - | 30mm x 11mm x 3mm | 0.43" | 500Hz to 10kHz | 500Hz | 10kHz | - | - | - | - | Panel Mount | 2W | 30mm | 3mm | 1.18" | 0.12" | ||||
Each | 1+ € 5,160 10+ € 4,340 25+ € 4,000 50+ € 3,280 100+ € 3,140 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 800mW | - | Miniature | 27mm | 8ohm | - | - | 800mW | 850Hz | 90dBA | Round | 1.063" | - | 27mm x 4.9mm | - | 500Hz to 20kHz | 500Hz | 20kHz | - | - | - | MP ABS Series | Bare Mount | 1W | - | 4.9mm | - | 0.193" | |||||