Speakers & Receivers:
Št. najdenih izdelkov 745Poiščite ogromno Speakers & Receivers v Farnell Slovenija. Na zalogi imamo velik izbor Speakers & Receivers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Pui Audio, Multicomp Pro, Visaton, Same Sky & Mcm Audio Select.
Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Power Rating RMS
Rated Input Power
Driver Type
External Diameter - Metric
Impedance
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
Product Height
Product Dimensions
External Width - Imperial
Frequency Range
Frequency Response Min
Frequency Response Max
Temperature Grade
IP Rating
Product Diameter
Product Range
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,300 5+ € 3,940 10+ € 3,570 25+ € 3,250 | Najm.: 1 / Večkratnik: 1 | - | - | - | Miniature | - | 8ohm | - | 10mm | 500mW | 1.2kHz | 85dB | Oval with Rectangular Frame | - | - | 30mm x 10mm | 0.394" | 750Hz to 20kHz | 750Hz | 20kHz | - | - | - | - | Panel Mount | 1W | 30mm | 5mm | 1.182" | 0.197" | |||||
599268 | Each | 1+ € 1,780 25+ € 1,610 50+ € 1,460 100+ € 1,350 250+ € 1,260 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 300mW | - | Miniature | 66mm | 64ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | 400Hz | 7kHz | - | - | - | MC 360 Series | Panel Mount | 1W | - | 20mm | - | 0.787" | ||||
Each | 1+ € 16,190 10+ € 13,200 20+ € 12,940 | Najm.: 1 / Večkratnik: 1 | Speaker | 30W | - | Full-range | - | 4ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 105mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 44mm | 4.134" | 1.732" | |||||
Each | 1+ € 3,500 10+ € 2,860 100+ € 2,330 500+ € 2,110 1000+ € 1,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 500mW | - | Miniature | 50mm | 8ohm | 83dB | - | 2W | 400Hz | 83dB | Round | 1.969" | - | 50mm x 17mm | - | 250Hz to 10kHz | 250Hz | 10kHz | - | IP65 | - | - | Panel Mount | 3W | - | 17mm | - | 0.669" | |||||
Each | 1+ € 6,940 10+ € 5,840 25+ € 5,390 50+ € 4,410 100+ € 4,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1.5W | - | Miniature | 28mm | 8ohm | - | - | 1.5W | 550Hz | 92dB | Round | 1.102" | - | 28mm x 5.6mm | - | 0Hz to 9kHz | 550Hz | 9kHz | - | - | - | MP ABS Series | Bare Mount | 3W | - | 5.6mm | - | 0.22" | |||||
Each | 1+ € 3,280 25+ € 3,020 50+ € 2,760 100+ € 2,540 250+ € 2,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 3W | - | General Purpose | - | 4ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 40mm x 20mm x 5.8mm | 0.79" | 200Hz to 20kHz | 200Hz | 20kHz | - | - | - | MP ABS Series | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ € 13,280 10+ € 10,820 20+ € 10,540 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | - | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | - | 50mm x 50mm x 25.5mm | 1.969" | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 10W | 50mm | 25.5mm | 1.969" | 1.004" | |||||
Each | 1+ € 9,510 10+ € 7,750 20+ € 7,600 | Najm.: 1 / Večkratnik: 1 | Speaker | 30W | - | Full-range | 100mm | 8ohm | - | - | 20W | 120Hz | 86dB | Round | 3.937" | - | 100mm x 49mm | - | 95Hz to 22kHz | 95Hz | 22kHz | - | - | - | - | Panel Mount | 30W | - | 49mm | - | 1.929" | |||||
MULTICOMP PRO | Each | 1+ € 3,990 10+ € 3,670 25+ € 3,360 50+ € 3,090 100+ € 2,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1.2W | - | Miniature | 36mm | 8ohm | - | - | 1W | 550Hz | 85dB | Round | 1.417" | - | 36mm x 4.6mm | - | 0Hz to 11kHz | 550Hz | 11kHz | - | - | - | MP ABS Series | Bare Mount | 1.2W | - | 4.6mm | - | 0.181" | ||||
Each | 1+ € 28,270 10+ € 21,390 20+ € 20,960 | Najm.: 1 / Večkratnik: 1 | Speaker | 80W | - | Full-range | 180mm | 4ohm | - | - | 60W | 85Hz | 86dB | Round | 7.087" | - | 182mm x 73mm | - | 60Hz to 15kHz | 60Hz | 15kHz | - | IP65, IP67 | - | - | Panel Mount | 80W | - | 67mm | - | 2.638" | |||||
Each | 1+ € 2,040 3+ € 1,840 5+ € 1,780 10+ € 1,710 20+ € 1,550 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1.5W | - | Micro | 36mm | 8ohm | 104dB | - | 1W | 570Hz | 104dB | Round | 1.417" | - | 36mm x 4.8mm | - | 570Hz to 5kHz | 570Hz | 5kHz | - | - | - | - | Bare Mount | 1.5W | - | 4.8mm | - | 0.189" | |||||
Each | 1+ € 8,700 10+ € 7,070 20+ € 6,930 | Najm.: 1 / Večkratnik: 1 | Speaker | 4W | - | Full-range | - | 8ohm | - | 41.5mm | 2W | 420Hz | 81dB | Oval with Rectangular Frame | - | - | 70.5mm x 41.5mm x 27.5mm | 1.634" | 220Hz to 20kHz | 220Hz | 20kHz | - | - | - | - | Panel Mount | 4W | 70.5mm | 27.5mm | 2.776" | 1.083" | |||||
Each | 1+ € 11,770 10+ € 9,300 20+ € 8,460 | Najm.: 1 / Večkratnik: 1 | Speaker | 15W | - | Full-range | - | 8ohm | - | 50.5mm | 10W | 193Hz | 84dB | Oval with Rectangular Frame | - | - | 90.5mm x 50.5mm x 43mm | 1.988" | 130Hz to 20kHz | 130Hz | 20kHz | - | - | - | - | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
Each | 1+ € 8,460 10+ € 6,880 20+ € 6,740 | Najm.: 1 / Večkratnik: 1 | Speaker | 3W | - | Full-range | 64mm | 8ohm | - | - | 2W | 300Hz | 86dB | Round | 2.52" | - | 64mm x 19.3mm | - | 200Hz to 15kHz | 200Hz | 15kHz | - | IP65 | - | - | Panel Mount | 3W | - | 19.3mm | - | 0.76" | |||||
Each | 1+ € 5,380 10+ € 4,450 100+ € 3,940 500+ € 3,740 1000+ € 3,670 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | Miniature | 28mm | 8ohm | - | - | 1W | 700Hz | 75dB | Round | 1.102" | - | 28mm x 5.5mm | - | 300Hz to 20kHz | 300Hz | 20kHz | - | IP65 | - | - | Panel Mount | 2W | - | 5.5mm | - | 0.217" | |||||
Each | 1+ € 3,210 25+ € 2,960 50+ € 2,710 100+ € 2,490 250+ € 2,340 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | - | Miniature | - | 8ohm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | - | - | 24mm x 20mm x 5.8mm | 0.787" | 200Hz to 20kHz | 200Hz | 20kHz | Standard | - | - | MP ABS Series | Flange Mount | 3W | 40mm | 5.8mm | 1.575" | 0.228" | |||||
Each | 1+ € 14,410 10+ € 11,400 20+ € 10,540 | Najm.: 1 / Večkratnik: 1 | Speaker | 8W | - | Full-range | 52.5mm | 8ohm | - | - | 5W | 290Hz | 84dB | Round | 2.067" | - | 68mm x 31.5mm | - | 150Hz to 20kHz | 150Hz | 20kHz | - | - | - | - | Panel Mount | 8W | - | 31.5mm | - | 1.24" | |||||
Each | 1+ € 16,370 10+ € 13,170 20+ € 12,910 | Najm.: 1 / Večkratnik: 1 | Tweeter | 100W | - | Tweeter | - | 8ohm | - | 51.5mm | - | 2kHz | 90dB | Round with Square Frame | - | - | 51.5mm x 51.5mm x 25.2mm | 2.028" | 1.5kHz to 22kHz | 1.5kHz | 22kHz | - | - | - | - | Panel Mount | - | 51.5mm | 25.2mm | 2.028" | 0.992" | |||||
MULTICOMP PRO | Each | 1+ € 2,770 25+ € 2,550 50+ € 2,340 100+ € 2,150 250+ € 2,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1W | - | Miniature | 50mm | 8ohm | - | - | 1W | 350Hz | 94dB | Round | 1.969" | - | 50mm x 7.6mm | - | 0Hz to 20kHz | 350Hz | 20kHz | - | - | - | MP ABS Series | Bare Mount | 1.5W | - | 7.6mm | - | 0.299" | ||||
Each | 1+ € 1,490 5+ € 1,350 10+ € 1,250 20+ € 1,040 40+ € 1,000 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 300mW | - | Micro | 10mm | 8ohm | 86dB | - | 300mW | 1.2kHz | 86dB | Round | 0.394" | - | 10mm x 2.9mm | - | 1.2kHz to 20kHz | 1.2kHz | 20kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 2.9mm | - | 0.114" | |||||
MULTICOMP PRO | Each | 1+ € 5,520 10+ € 4,650 25+ € 4,280 50+ € 3,500 100+ € 3,360 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 4W | - | Miniature | - | 4ohm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | - | - | 40mm x 28.3mm x 12mm | 1.114" | 200Hz to 20kHz | 380Hz | 20kHz | - | - | - | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | ||||
MULTICOMP PRO | Each | 1+ € 3,530 25+ € 3,250 50+ € 2,980 100+ € 2,750 250+ € 2,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 1.5W | - | Miniature | 50mm | 8ohm | - | - | 1.5W | 550Hz | 89dB | Round | 1.969" | - | 50mm x 12.5mm | - | 0Hz to 20kHz | 550Hz | 20kHz | - | - | - | MP ABS Series | Bare Mount | 2W | - | 12.5mm | - | 0.492" | ||||
Each | 1+ € 16,390 10+ € 13,800 20+ € 12,010 | Najm.: 1 / Večkratnik: 1 | - | - | - | Full-range | - | 8ohm | - | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | - | 127.5mm x 47mm | 4.134" | 80Hz to 20kHz | 80Hz | 20kHz | - | - | - | - | Panel Mount | 50W | 105mm | 47mm | 4.134" | 1.85" | |||||
Each | 1+ € 1,540 5+ € 1,230 10+ € 1,190 20+ € 1,150 40+ € 1,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 300mW | - | Micro | 20mm | 8ohm | 92dB | - | 300mW | 560Hz | 92dB | Round | 0.787" | - | 20mm x 3.1mm | - | 560Hz to 7kHz | 560Hz | 7kHz | - | - | - | KDMG | Bare Mount | 500mW | - | 3mm | - | 0.118" | |||||
Each | 1+ € 1,710 25+ € 1,550 50+ € 1,410 100+ € 1,300 250+ € 1,210 Več cen ... | Najm.: 1 / Večkratnik: 1 | Speaker | 500mW | - | Miniature | 66mm | 8ohm | - | - | 500mW | 400Hz | 89dB | Round | 2.598" | - | 66mm x 20mm | - | 0Hz to 7kHz | - | 7kHz | - | - | - | MC 360 Series | Panel Mount | 1W | - | 20mm | - | 0.787" | |||||