Multicomp Pro Piezo Transducers Piezo Buzzers:
Št. najdenih izdelkov 5Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Tones
Supply Voltage Min
Sound Pressure Level (SPL)
Resonant Frequency
Supply Voltage Max
Operating Current Max
Transducer Mounting
Drive Circuit
Capacitance
Sound Level Distance
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,140 25+ € 1,080 50+ € 1,020 100+ € 0,972 250+ € 0,904 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Continuous | 1V | 80dB | 4kHz | 20V | 1mA | Through Hole | External | 0.013µF | 10cm | - | - | 1V p-p to 20V p-p | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ € 1,790 25+ € 1,690 50+ € 1,600 100+ € 1,400 250+ € 1,300 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | - | 1V | 85dB | 4kHz | 30V | 3mA | Through Hole | External | 17000pF | 10cm | - | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ € 2,160 25+ € 2,040 50+ € 1,940 100+ € 1,830 250+ € 1,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Continuous | 1V | 88dB | 3.5kHz | 30V | 3mA | Panel Mount | External | 20000pF | 10cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ € 2,060 25+ € 1,950 50+ € 1,840 100+ € 1,750 250+ € 1,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Continuous | 1V | 90dB | 2.8kHz | 30V | 3mA | Panel Mount | External | 35000pF | 30cm | 28AWG | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp pro Piezo Transducers | |||||
MULTICOMP PRO | Each | 1+ € 1,280 25+ € 1,210 50+ € 1,140 100+ € 1,080 250+ € 1,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Single | - | 70dB | 1.2kHz | 30V | - | Wire Leads | - | 65000pF | 10cm | 30AWG | ABS (Acrylonitrile Butadiene Styrene) | - | -20°C | 60°C | Multicomp Pro Piezo Transducers |