MP Transducers ABI Electromagnetic Buzzers:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Transducer Function
Tones
Supply Voltage Min
Supply Voltage Max
Resonant Frequency
Sound Pressure Level (SPL)
Current Rating
Drive Circuit
Operating Current Max
Sound Level Distance
Transducer Mounting
Lead Wire
Housing Material
Operating Voltage Range
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ € 3,650 25+ € 3,380 50+ € 3,090 100+ € 2,880 250+ € 2,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | - | - | 15V | 2.4kHz | 85dB | 30mA | Internal | 30mA | 10cm | Surface Mount | - | PPS (Polyphenylene Sulfide) | 8VDC to 15VDC | -20°C | 70°C | MP Transducers ABI | ||||
MULTICOMP PRO | Each | 1+ € 2,150 25+ € 1,960 50+ € 1,740 100+ € 1,630 250+ € 1,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | - | 12VDC | 12VDC | 2.3kHz | 85dB | 30mA | Internal | - | - | Through Hole | - | Noryl | 8VDC to 16VDC | -20°C | 70°C | MP Transducers ABI | ||||
Each | 1+ € 3,440 25+ € 3,180 50+ € 2,910 100+ € 2,720 250+ € 2,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | Continuous | - | 15V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 9VDC to 15VDC | -10°C | 60°C | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ € 2,410 25+ € 2,190 50+ € 1,950 100+ € 1,810 250+ € 1,700 Več cen ... | Najm.: 1 / Večkratnik: 1 | Audio Indicator | - | - | 8V | 2300Hz | 85dB | 30mA | - | - | - | - | - | - | - | - | - | MP Transducers ABI | ||||
Each | 1+ € 4,790 10+ € 4,220 25+ € 3,880 50+ € 3,350 100+ € 3,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | Buzzer | - | 220V | 220V | - | 80dB | 30mA | - | - | - | - | - | PBT (Polybutylene Terephthalate) | 160VAC to 260VAC | -20°C | 60°C | MP Transducers ABI | |||||
MULTICOMP PRO | Each | 1+ € 4,160 25+ € 3,850 50+ € 3,520 100+ € 3,300 250+ € 3,120 Več cen ... | Najm.: 1 / Večkratnik: 1 | Audio Indicator | - | - | 15V | 400Hz | 75dB | 25mA | - | - | - | - | - | - | - | - | - | MP Transducers ABI | ||||
Each | 1+ € 5,280 10+ € 4,660 25+ € 4,270 50+ € 3,690 100+ € 3,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | Audio Indicator | Single | 4V | 8V | 400Hz | 75dB | 25mA | Internal | - | - | Flanged | 26AWG | ABS (Acrylonitrile Butadiene Styrene) | 4VDC to 8VDC | -10°C | 60°C | MP Transducers ABI | |||||