8psi Pressure Switches:
Št. najdenih izdelkov 7Ogled
Kupec
Inzinir
Proizvajalec
Pressure Port Type
Pressure Fitting Style
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Sensor Mounting
Electrical Connection
Switching Voltage Max
Switching Current Max
Switching Voltage DC Resistive
Pressure Port Size
Switching Current DC Resistive
Transducer Connection / Termination
Deadband Min
Deadband Max
Operating Temperature Min
Operating Temperature Max
Product Range
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3867854 | Each | 1+ € 730,830 | Najm.: 1 / Večkratnik: 1 | 1/4" FNPT | 1/4" FNPT | 8psi | 30psi | SPDT | Stud | Flying Leads | 250VAC | 5A | - | 1/4" | - | 1/2" NPT, Wire Leaded | 2psi | 6psi | -50°C | 80°C | PSW12 Series | ||||
Each | 1+ € 74,600 5+ € 72,810 10+ € 70,200 | Najm.: 1 / Večkratnik: 1 | NPT Male | - | 8psi | 13psi | SPST-NC | - | - | 12VDC | 15A | - | 1/8"-27 | - | Screw | - | 3.5psi | -40°F | 250°F | 5000 Series | |||||
HONEYWELL | Each | 1+ € 52,390 5+ € 49,640 10+ € 49,490 25+ € 49,340 50+ € 49,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | 1/8"-27 NPT | 8psi | 13psi | SPST-NC | Panel Mount | Screw | - | - | 6V | - | 15A | - | - | - | - | - | 5000 Series | ||||
7230473 | Each | 1+ € 28,810 | Najm.: 1 / Večkratnik: 1 | 1/8" BSPT | 1/8" BSPT | 8psi | 18psi | DPDT | Panel / Chassis | Quick Connect | 250VAC | 21A | - | 1/8" | 21A | Quick Connect | - | - | -5°C | 70°C | - | ||||
4290347 | Each | 1+ € 29,970 5+ € 29,130 10+ € 27,240 | Najm.: 1 / Večkratnik: 1 | 1/4" MNPT | 1/4" MNPT | 8psi | 13psi | SPST-NO, SPST-NC | Panel Mount | Screw | - | 15A | - | - | 15A | - | - | - | - | - | Mercoid A6 Series | ||||
4290348 | Each | 1+ € 32,850 5+ € 31,920 10+ € 29,850 | Najm.: 1 / Večkratnik: 1 | 1/4" MNPT | 1/4" MNPT | 8psi | 13psi | SPST-NO, SPST-NC | Panel Mount | Screw | 6VDC | 15A | 6V | 1/4" | 15A | Screw | - | - | -40°F | 110°C | Mercoid A6 Series | ||||
Each | 1+ € 36,340 5+ € 34,530 10+ € 32,710 | Najm.: 1 / Večkratnik: 1 | NPT Male | - | 8psi | 13psi | SPDT | Panel Mount | Screw | 6VDC | 15A | - | 1/4" | - | Screw | - | - | -40°F | 110°C | Mercoid A6 Series |