PEC11J Series Rotary Encoders:
Št. najdenih izdelkov 27Ogled
Kupec
Inzinir
Proizvajalec
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,670 10+ € 2,390 25+ € 2,170 50+ € 2,010 100+ € 1,890 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 2,850 10+ € 2,460 25+ € 2,260 50+ € 2,060 100+ € 1,930 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 5,480 10+ € 2,940 25+ € 2,580 50+ € 2,120 100+ € 1,960 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 2,670 10+ € 2,390 25+ € 2,170 50+ € 2,010 100+ € 1,890 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 5,480 10+ € 2,940 25+ € 2,580 50+ € 2,120 100+ € 1,960 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,650 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,760 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,650 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,760 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,760 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,760 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,760 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,650 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,650 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,760 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,650 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 9PPR | 18 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,650 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 15mm | 6mm | -10°C | 70°C | IP40 | Solder | |||||
Each | 1050+ € 2,710 | Najm.: 1050 / Večkratnik: 1050 | Mechanical | Incremental | 24PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | 100000 | 2Channels | D Type Flatted End | 25mm | 6mm | -10°C | 70°C | IP40 | Solder |