360PPR Rotary Encoders:
Št. najdenih izdelkov 36Poiščite ogromno 360PPR Rotary Encoders v Farnell Slovenija. Na zalogi imamo široko paleto Rotary Encoders, kot so 4096PPR, 1000PPR, 500PPR & 10000PPR Rotary Encoders najboljših svetovnih proizvajalcev, vključno z: Sick, Omron Industrial Automation, Hengstler, Sensata / Bei Sensors & Telemecanique Sensors.
Ogled
Kupec
Inzinir
Proizvajalec
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4064925 | Each | 1+ € 149,780 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | ||||
Each | 1+ € 169,810 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 71,590 5+ € 61,440 10+ € 57,500 25+ € 52,650 50+ € 49,240 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | |||||
Each | 1+ € 58,930 5+ € 50,570 10+ € 47,320 25+ € 40,520 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-56xx | 30000rpm | - | - | 2Channels | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | |||||
615973 | Each | 1+ € 174,920 5+ € 161,140 10+ € 152,800 25+ € 141,900 50+ € 135,160 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
Each | 1+ € 117,390 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Blind Hollow Shaft | - | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 210,830 5+ € 206,610 10+ € 202,400 25+ € 198,180 50+ € 193,960 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | Solid Shaft | 10mm | 6mm | 10VDC | 27V | -20°C | 85°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 208,210 5+ € 191,810 10+ € 181,880 25+ € 168,900 50+ € 160,880 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Push Pull | Bracket Mount | 2400 | 12000rpm | - | - | - | D Type Flatted End | 10mm | 4mm | 5V | 24V | -20°C | 85°C | IP64 | Wire Leaded | |||||
615948 | Each | 1+ € 182,620 5+ € 168,240 10+ € 159,530 25+ € 148,140 50+ € 141,110 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | Push Pull | Flange Mount | RI 32-O | 6000rpm | - | - | 3Channels | D Type Flatted End | 12.5mm | 5mm | 4.5V | 5.5V | -10°C | 60°C | IP40, IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 339,350 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6C2-C Series | 6000rpm | - | - | - | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 416,070 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | - | - | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6C2-C | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP64 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 232,800 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 5V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 302,500 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | PNP Open Collector, Quadrature | Chassis Mount | E6B2-C Series | 6000rpm | - | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12VDC | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 573,500 | Najm.: 1 / Večkratnik: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24V | -10°C | 70°C | IP65 | Cable with Connector | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 201,340 | Najm.: 1 / Večkratnik: 1 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | Chassis Mount | E6A2-C Series | 5000rpm | - | - | 1Channels | D Type Flatted End | 10mm | 4mm | 12VDC | 24V | -10°C | 55°C | IP50 | Wire Leaded | ||||
Each | 1+ € 644,500 | Najm.: 1 / Večkratnik: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6F-A Series | 5000rpm | - | - | - | D Type Flatted End | 20mm | 10mm | 12VDC | 24V | -10°C | 70°C | IP65 | Cable with Connector | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 503,600 | Najm.: 1 / Večkratnik: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24V | -10°C | 70°C | IP65 | Wire Leaded | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 503,600 | Najm.: 1 / Večkratnik: 1 | Optical | Absolute | 360PPR | 0 Detents | Horizontal | Without Push Switch | Gray Code | Chassis Mount | E6C3-A Series | 5000rpm | - | - | - | D Type Flatted End | 15mm | 8mm | 12VDC | 24V | -10°C | 70°C | IP65 | Wire Leaded | ||||
SENSATA / BEI SENSORS | Each | 1+ € 367,940 5+ € 359,520 10+ € 351,620 25+ € 344,300 50+ € 336,970 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
SENSATA / BEI SENSORS | Each | 1+ € 367,940 5+ € 359,520 10+ € 351,620 25+ € 344,300 50+ € 336,970 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | Without Push Switch | HTL | Flange Mount | DHM5 | 10000rpm | - | - | 1Channels | Solid Shaft | - | 10mm | 4.75V | 30VDC | -40°C | 100°C | IP65, IP67 | M23 Connector | ||||
Each | 1+ € 115,660 5+ € 113,350 10+ € 111,030 25+ € 108,720 50+ € 106,410 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 116,680 5+ € 114,350 10+ € 112,010 25+ € 109,680 50+ € 107,350 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 117,390 5+ € 115,040 10+ € 112,690 25+ € 110,350 50+ € 108,000 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422, HTL / Push Pull | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 15.5mm | 8mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 252,400 5+ € 247,350 10+ € 242,300 25+ € 237,260 50+ € 232,210 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | HTL/TTL | Flange Mount | DFS60 Series | 9000rpm | - | 36000000000 | 6Channels | Solid Shaft | 19mm | 10mm | 10VDC | 32V | -40°C | 100°C | IP65, IP67 | M12/8 Pin Connector | |||||
Each | 1+ € 107,450 5+ € 105,300 10+ € 103,150 25+ € 101,000 50+ € 98,850 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 360PPR | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | Solid Shaft | 12mm | 6mm | 7V | 30VDC | -20°C | 85°C | IP65 | Cable |