15PPR Rotary Encoders:
Št. najdenih izdelkov 62Poiščite ogromno 15PPR Rotary Encoders v Farnell Slovenija. Na zalogi imamo široko paleto Rotary Encoders, kot so 4096PPR, 1000PPR, 500PPR & 10000PPR Rotary Encoders najboljših svetovnih proizvajalcev, vključno z: Alps Alpine, Bourns & Wurth Elektronik.
Ogled
Kupec
Inzinir
Proizvajalec
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5,190 10+ € 4,930 25+ € 4,610 50+ € 4,370 100+ € 4,160 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,600 10+ € 2,480 25+ € 2,320 50+ € 2,200 100+ € 2,090 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ € 4,400 10+ € 3,950 25+ € 3,630 50+ € 3,440 100+ € 3,260 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,920 10+ € 2,520 25+ € 2,290 50+ € 2,120 100+ € 2,000 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 1,950 10+ € 1,680 25+ € 1,530 50+ € 1,420 100+ € 1,340 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,490 10+ € 3,020 25+ € 2,770 50+ € 2,520 100+ € 2,360 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B Series | - | - | 15000 | 2Channels | Slotted End | 25mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,630 10+ € 2,270 25+ € 2,060 50+ € 1,910 100+ € 1,800 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 8,060 10+ € 5,990 25+ € 5,520 50+ € 5,120 100+ € 4,880 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,310 10+ € 2,860 25+ € 2,600 50+ € 2,410 100+ € 2,270 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,290 10+ € 1,980 25+ € 1,820 50+ € 1,660 100+ € 1,550 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | 13mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 7,330 10+ € 6,700 25+ € 6,540 50+ € 6,080 100+ € 5,680 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | - | 40000 | - | Ring Type Hollow Shaft | - | - | - | -10°C | 60°C | - | Solder Pin | |||||
Each | 1+ € 2,770 10+ € 2,390 25+ € 2,170 50+ € 2,010 100+ € 1,900 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | D Type Flatted End | 20mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 0,981 10+ € 0,848 25+ € 0,770 50+ € 0,714 100+ € 0,673 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,300 10+ € 1,990 25+ € 1,810 50+ € 1,670 100+ € 1,580 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5,260 5+ € 4,600 10+ € 4,440 20+ € 4,280 50+ € 4,010 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV | 15000rpm | - | - | 1Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,160 10+ € 1,870 25+ € 1,700 50+ € 1,580 100+ € 1,480 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | 12.5mm | 5.975mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 6,740 10+ € 5,420 25+ € 5,080 50+ € 4,750 100+ € 4,440 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | IP40 | Solder Pin | |||||
Each | 1+ € 2,210 10+ € 1,750 25+ € 1,720 50+ € 1,690 100+ € 1,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | 15PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | - | 2Channels | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 3,250 10+ € 2,770 25+ € 2,590 50+ € 2,420 100+ € 2,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | 15PPR | - | Vertical | - | - | - | - | 60rpm | 60rpm | 15000 | 2Channels | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 8,450 10+ € 6,390 25+ € 6,090 50+ € 5,450 100+ € 5,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EC11B | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 14,900 10+ € 11,450 25+ € 9,950 50+ € 8,090 100+ € 7,520 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | Knurled End | 19.9mm | - | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2,670 10+ € 2,390 25+ € 2,170 50+ € 2,010 100+ € 1,890 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 2,850 10+ € 2,460 25+ € 2,260 50+ € 2,060 100+ € 1,930 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Momentary Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | 20mm | 6mm | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 5,710 5+ € 5,550 10+ € 5,390 20+ € 5,110 50+ € 4,830 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | WS-ENTV Series | - | - | - | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 3,370 10+ € 2,910 25+ € 2,680 50+ € 2,430 100+ € 2,280 | Najm.: 1 / Večkratnik: 1 | Mechanical | Incremental | 15PPR | 30 Detents | Vertical | With Push Switch | Quadrature | Through Hole | EC09E | - | - | 15000 | 2Channels | D Type Flatted End | 20mm | 6mm | 5VDC | -40°C | 85°C | - | Solder Pin |