Rotary Encoders:
Št. najdenih izdelkov 1715Poiščite ogromno Rotary Encoders v Farnell Slovenija. Na zalogi imamo velik izbor Rotary Encoders, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Sick, Alps Alpine, Bourns, Broadcom & Siemens.
Ogled
Kupec
Inzinir
Proizvajalec
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 11,120 50+ € 10,810 100+ € 10,590 250+ € 10,380 | Najm.: 10 / Večkratnik: 1 | Programmable Angular Magnetic Encoder | - | - | - | - | - | - | - | - | - | QFN | - | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | |||||
Each | 1+ € 2,600 10+ € 2,480 25+ € 2,320 50+ € 2,200 100+ € 2,090 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PER28 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 1,990 10+ € 1,860 25+ € 1,650 50+ € 1,470 100+ € 1,420 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 30mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,290 10+ € 1,170 25+ € 1,060 50+ € 0,982 100+ € 0,925 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Surface Mount | EC05E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 2mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 51,810 5+ € 44,470 10+ € 38,950 25+ € 38,720 | Najm.: 1 / Večkratnik: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | - | |||||
4064925 | Each | 1+ € 149,780 | Najm.: 1 / Večkratnik: 1 | - | - | Optical | - | Incremental | - | - | - | - | 360PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI32 Series | 6000rpm | - | - | 3Channels | - | Solid Shaft | 10mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
Each | 1+ € 103,170 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ € 1,310 | Najm.: 1000 / Večkratnik: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
Each | 1+ € 115,790 5+ € 110,200 10+ € 104,730 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each (Supplied in a Waffle Tray) | 1000+ € 1,390 | Najm.: 1000 / Večkratnik: 1000 | - | - | Mechanical | - | Absolute | - | - | - | - | - | - | 16 Detents | - | Vertical | - | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | - | Flatted End | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | - | |||||
4064931 | Each | 1+ € 161,270 | Najm.: 1 / Večkratnik: 1 | - | - | Optical | - | Incremental | - | - | - | - | 100PPR | - | 0 Detents | - | Horizontal | - | Without Push Switch | Push Pull | Flange Mount | RI38 Series | 10000rpm | - | - | 3Channels | - | Solid Shaft | 12.5mm | 6mm | 10VDC | 30VDC | -10°C | 60°C | IP40, IP50 | Cable | - | ||||
Each | 1+ € 115,790 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 48CPR | - | - | - | Vertical | - | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | - | Round End | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | - | |||||
Each | 1+ € 95,290 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 100PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Blind Hollow Shaft | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ € 91,000 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 500PPR | - | - | - | Horizontal | - | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | 2000000000 | 6Channels | - | Solid Shaft | 12mm | 6mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | - | |||||
Each | 1+ € 169,810 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 360PPR | - | - | - | Horizontal | - | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | 3600000000 | 6Channels | - | Solid Shaft | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | - | |||||
Each | 1+ € 20,910 10+ € 19,310 25+ € 18,250 50+ € 16,890 100+ € 15,570 | Najm.: 1 / Večkratnik: 1 | - | - | Optical | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Panel Mount | 62AG | 100rpm | - | 1000000 | 2Channels | - | D Type Flatted End | 17.45mm | 6.32mm | 4.75V | 5.25V | -40°C | 85°C | - | Wire Leaded | - | |||||
Each | 1+ € 1,820 3+ € 1,680 5+ € 1,530 10+ € 1,390 20+ € 1,370 Več cen ... | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 3,650 10+ € 2,350 25+ € 2,090 50+ € 1,770 100+ € 1,640 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 12 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 7,550 10+ € 7,080 25+ € 6,690 50+ € 6,280 100+ € 5,980 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 77,860 5+ € 70,150 10+ € 66,450 25+ € 60,410 50+ € 56,820 | Najm.: 1 / Večkratnik: 1 | - | - | Optical | - | Incremental | - | - | - | - | 256PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 200000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ € 22,520 10+ € 20,750 25+ € 19,670 50+ € 18,270 100+ € 17,400 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | Without Push Switch | Binary | Panel Mount, Through Hole | 26 | - | - | 25000 | - | - | D Type Flatted End | 9.53mm | 3.18mm | - | - | - | - | - | Solder Pin | - | |||||
Each | 1+ € 1,890 10+ € 1,220 25+ € 1,080 50+ € 0,917 100+ € 0,850 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Horizontal | - | Without Push Switch | Quadrature | Through Hole | EC10E | - | - | 100000 | 2Channels | - | Hollow Shaft | - | 3.6mm | - | 5V | -30°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 4,400 10+ € 3,950 25+ € 3,630 50+ € 3,440 100+ € 3,260 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ € 3,820 10+ € 2,400 25+ € 2,220 50+ € 2,050 100+ € 1,950 | Najm.: 1 / Večkratnik: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ € 59,140 5+ € 50,760 10+ € 47,500 25+ € 43,510 50+ € 40,670 | Najm.: 1 / Večkratnik: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 6.35mm | 4.5V | 5.5V | -40°C | 100°C | - | PC Pin | - |