Obvestite me, ko bo izdelek spet na zalogi.
| Količina | |
|---|---|
| 1+ | € 10,450 |
| 10+ | € 8,190 |
| 25+ | € 7,630 |
| 50+ | € 7,400 |
| 100+ | € 7,170 |
| 250+ | € 6,590 |
INFORMACIJE O IZDELKU
Pregled izdelka
The <bold>33908</bold> SMARTMOS devices area multi-output, power supply, integrated circuit, including HSCAN and/or LIN transceivers, dedicated to the automotive market. Multiple switching and linear voltage regulators, including low-power mode (32 μA) are available with various wake-up capabilities. An advanced power management scheme is implemented to maintain high efficiency over wide input voltages (down to 2.7 V) and wide output current ranges (up to 1.5 A). The 33907/33908 include enhanced safety features, with multiple fail-safe outputs, becoming a full part of a safety oriented system partitioning, to reach a high integrity safety level (up to ASIL D). The built-in enhanced high-speed CAN interface fulfills the ISO11898-2 and -5 standards. The LIN interface fulfills LIN protocol specifications 1.3, 2.0, 2.1, 2.2, and SAEJ2602-2
- Battery voltage sensing & MUX output pin
- Highly flexible SMPS pre-regulator, allowing two topologies: non-inverting buck-boost and standard buck
- Switching mode power supply (SMPS) dedicated to MCU core supply, from 1.2 V to 3.3 V delivering up to 1.5 A
- Multiple wake-up sources in low-power mode: CAN, LIN, and/or IOs
- Six configurable I/Os
- Linear voltage regulator dedicated to auxiliary functions, or to a sensor supply (Vcca) tracker or independent), 5.0 V or 3.3 V
- Linear voltage regulator dedicated to MCU A/D reference voltage or I/Os supply (Vcca), 5.0 V or 3.3 V
Področja uporabe
Power Management, Automotive Systems, Motor Drive & Control
Tehnični podatki
6 Output
Buck (Step Down)
48Pins
300mA
125°C
1.5A
3.3V
MSL 3 - 168 hours
LQFP
Fixed, Adjustable
1.2V
40V
-40°C
LQFP
5V
33907; 33908 SMARTMOS
No SVHC (27-Jun-2024)
495kHz
Tehnični dokumenti (2)
Zakonodaja in okoljevarstvo
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.Drzava poreklaChina
Država, v kateri je bila izvršena zadnja pomembnejša dodelava.
RoHS
RoHS
Potrdilo o skladnosti izdelka