3.63V RF Receivers Transmitters & Transceivers:
Št. najdenih izdelkov 3Poiščite ogromno 3.63V RF Receivers Transmitters & Transceivers v Farnell Slovenija. Na zalogi imamo široko paleto RF Receivers Transmitters & Transceivers, kot so 3.6V, 5.5V, 3.8V & 3.3V RF Receivers Transmitters & Transceivers najboljših svetovnih proizvajalcev, vključno z: Analog Devices & Microchip.
Ogled
Kupec
Inzinir
Proizvajalec
RF Primary Function
IC Function
Supply Voltage Min
Device Core
Supply Voltage Max
Data Bus Width
Operating Frequency Max
IC Package Type
IC Case / Package
Program Memory Size
No. of Pins
RF IC Case Style
RAM Memory Size
No. of I/O's
Operating Temperature Min
Interfaces
Operating Temperature Max
Product Range
ADC Channels
ADC Resolution
MCU Family
MCU Series
IC Mounting
Automotive Qualification Standard
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,070 25+ € 6,480 100+ € 6,360 250+ € 6,350 | Najm.: 1 / Večkratnik: 1 | Transceiver | - | 1.8V | ARM Cortex-M0+ | 3.63V | 32 bit | 48MHz | - | Module | 256KB | 25Pins | - | 32KB | 16I/O's | -40°C | I2C, SPI, UART, USART, USB | 85°C | SAM 32 Family SAM R30 Series Microcontrollers | 4Channels | 12Bit | SAM 32 | SAM R30 | Surface Mount | - | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 7,900 10+ € 5,390 25+ € 4,730 100+ € 4,000 250+ € 3,710 Več cen ... | Najm.: 1 / Večkratnik: 1 | Receiver | Audio Bus Transceiver | 3V | - | 3.63V | - | - | LFCSP-EP | LFCSP-EP | - | 32Pins | LFCSP-EP | - | - | -40°C | - | 105°C | - | - | - | - | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 5,390 25+ € 4,730 100+ € 4,000 250+ € 3,710 500+ € 3,690 | Najm.: 10 / Večkratnik: 1 | Receiver | Audio Bus Transceiver | 3V | - | 3.63V | - | - | LFCSP-EP | LFCSP-EP | - | 32Pins | LFCSP-EP | - | - | -40°C | - | 105°C | - | - | - | - | - | - | AEC-Q100 | |||||