Semiconductors - ICs:
Št. najdenih izdelkov 133.841Ogled
Kupec
Inzinir
Proizvajalec
Pakiranje
Kategorije
Semiconductors - ICs
(133.841)
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 5+ € 5,540 50+ € 3,920 100+ € 3,570 500+ € 3,130 1000+ € 2,810 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 32 bit | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+ € 1,540 25+ € 1,290 100+ € 1,170 2100+ € 1,150 | - | - | - | - | - | 28Pins | SSOP | 16I/O's | SPI | - | - | - | 4.5V | 5.5V | -40°C | 125°C | - | - | - | - | ||||||
3009267 RoHS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,840 10+ € 2,130 25+ € 1,950 50+ € 1,790 100+ € 1,610 Več cen ... | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,900 10+ € 2,150 25+ € 1,980 50+ € 1,880 100+ € 1,770 Več cen ... | MERUS | - | - | - | - | 16Pins | NSOIC | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,150 10+ € 0,669 100+ € 0,459 500+ € 0,380 1000+ € 0,361 Več cen ... | STMPS21x1 | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 3,850 10+ € 2,920 25+ € 2,690 50+ € 2,650 100+ € 2,610 Več cen ... | - | - | - | - | - | 44Pins | WFQFN | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ € 74,590 | Artix-7 XC7A50T | - | - | 464MHz | - | 324Pins | CSBGA | 150I/O's | - | - | - | - | - | - | 0°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 5,020 10+ € 3,850 25+ € 3,540 50+ € 3,490 100+ € 3,430 Več cen ... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART, USB | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ € 11,780 10+ € 9,940 25+ € 9,430 50+ € 8,120 | STM32 Family STM32MP1 Series Microprocessors | - | 32 bit | 650MHz | 128KB | 257Pins | TFBGA | 98I/O's | Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | - | - | - | 1.18V | 1.25V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 3,860 10+ € 2,910 25+ € 2,680 50+ € 2,470 100+ € 2,220 Več cen ... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 32Pins | LQFP | 26I/O's | I2C, SPI, UART, USART, USB | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ € 5,980 10+ € 4,610 25+ € 4,270 50+ € 3,930 100+ € 3,580 Več cen ... | - | - | - | - | - | 8Pins | TSSOP | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,070 10+ € 0,686 100+ € 0,476 500+ € 0,358 1000+ € 0,326 | - | - | - | - | - | 8Pins | Mini SOIC | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | ||||||
ALLEGRO MICROSYSTEMS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 6,130 10+ € 4,220 25+ € 3,930 50+ € 3,690 100+ € 3,450 Več cen ... | - | - | - | - | - | 24Pins | SOIC | - | - | - | - | - | 3V | 5.5V | -20°C | 85°C | - | - | - | - | |||||
Each | 1+ € 12,890 10+ € 10,190 25+ € 9,020 50+ € 8,800 100+ € 8,570 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 400MHz | 2MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 28Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ € 1,630 10+ € 1,100 50+ € 1,000 100+ € 0,903 250+ € 0,902 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, I2S, SPI, UART, USART | 8KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
MONOLITHIC POWER SYSTEMS (MPS) | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,520 10+ € 2,210 25+ € 2,020 50+ € 1,860 100+ € 1,570 Več cen ... | - | - | - | - | - | 8Pins | TSOT-23 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each | 1+ € 3,600 10+ € 2,730 25+ € 2,510 50+ € 2,310 100+ € 2,290 Več cen ... | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 100MHz | 128KB | 48Pins | LQFP | 36I/O's | I2C, I2S, SPI, USART | 32KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | ||||||
Each | 1+ € 3,100 10+ € 2,040 25+ € 1,880 50+ € 1,730 100+ € 1,500 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 28Pins | UFQFPN | 26I/O's | I2C, I2S, SPI, UART, USART | 18KB | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ € 20,740 10+ € 16,660 25+ € 15,630 50+ € 14,380 100+ € 13,340 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7F | 32 bit | 216MHz | 2MB | 216Pins | TFBGA | 159I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 512KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | ||||||
Each | 1+ € 2,120 10+ € 1,580 25+ € 1,450 50+ € 1,330 100+ € 1,200 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 32KB | 32Pins | LQFP | 30I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ € 7,500 10+ € 5,830 25+ € 5,410 50+ € 4,980 100+ € 4,440 Več cen ... | STM32 Family STM32L5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 110MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 256KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L5 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 2,410 50+ € 1,880 250+ € 1,740 1000+ € 1,580 3000+ € 1,490 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 64KB | 20Pins | WLCSP | 18I/O's | I2C, I2S, SPI, UART, USART | 18KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ € 1,500 10+ € 1,260 50+ € 1,150 100+ € 1,030 250+ € 0,984 Več cen ... | 3V Serial NOR Flash Memories | - | - | - | - | 8Pins | WSON-EP | - | QPI, SPI | - | - | - | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 16,690 10+ € 13,830 25+ € 13,050 50+ € 12,400 100+ € 11,670 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M7F | 32 bit | 480MHz | 2MB | 265Pins | TFBGA | 168I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 36Channels | 16Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 1,450 50+ € 1,330 100+ € 1,210 500+ € 1,080 1500+ € 0,963 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 28Pins | UFQFPN | 24I/O's | I2C, SPI, LPUART, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||