Semiconductors - ICs:
Št. najdenih izdelkov 133.841Ogled
Kupec
Inzinir
Proizvajalec
Pakiranje
Kategorije
Semiconductors - ICs
(133.841)
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,920 10+ € 5,360 25+ € 4,960 50+ € 4,710 100+ € 4,300 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 20Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,720 10+ € 1,770 50+ € 1,640 100+ € 1,250 250+ € 1,140 Več cen ... | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | - | |||||
Each | 1+ € 2,220 10+ € 1,440 25+ € 1,380 50+ € 1,320 100+ € 1,280 Več cen ... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 20Pins | TSSOP | 15I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 4,140 50+ € 3,220 250+ € 3,010 1000+ € 2,830 3000+ € 2,700 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 128KB | 64Pins | WLCSP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,640 10+ € 0,458 100+ € 0,361 500+ € 0,306 1000+ € 0,295 Več cen ... | 3.3V 1.2A LDO Voltage Regulators | - | - | - | - | 3Pins | SOT-223 | - | - | - | - | - | - | - | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 7,210 10+ € 5,760 25+ € 5,390 50+ € 5,120 100+ € 5,100 Več cen ... | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 128KB | 100Pins | LQFP | 82I/O's | CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ € 16,650 10+ € 12,650 25+ € 12,130 50+ € 11,410 100+ € 10,680 | STM32 Family STM32H7 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 480MHz | 2MB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | 1MB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H7 | - | ||||||
Each | 1+ € 4,180 10+ € 3,180 25+ € 2,930 50+ € 2,700 100+ € 2,640 Več cen ... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ € 16,260 5+ € 14,630 10+ € 14,340 25+ € 14,050 50+ € 13,760 | - | - | - | - | - | 27Pins | DBS | - | - | - | - | - | - | - | - | - | Surface Mount | - | - | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 4,290 50+ € 3,080 100+ € 2,850 500+ € 2,490 1000+ € 2,260 | HIC-PROFET | - | - | - | - | 5Pins | TO-252 (DPAK) | - | - | - | - | - | - | - | -40°C | 150°C | - | - | - | AEC-Q100 | ||||||
Each | 1+ € 4,470 10+ € 3,310 25+ € 3,060 50+ € 2,820 100+ € 2,750 Več cen ... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each | 1+ € 2,000 10+ € 1,470 25+ € 1,370 50+ € 1,360 100+ € 1,350 Več cen ... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 16KB | 32Pins | LQFP | 26I/O's | I2C, LPUART, SPI, USART | 2KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ € 2,880 10+ € 2,170 25+ € 1,990 50+ € 1,890 100+ € 1,700 Več cen ... | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 64MHz | 128KB | 48Pins | LQFP | 44I/O's | I2C, I2S, SPI, UART, USART | 32KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ € 5,140 10+ € 3,950 25+ € 3,640 50+ € 3,460 100+ € 3,140 Več cen ... | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,100 10+ € 1,570 50+ € 1,430 100+ € 1,280 250+ € 1,210 Več cen ... | - | - | - | - | - | 24Pins | PowerPAK MLP44 | - | - | - | - | - | - | - | -40°C | 105°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 8,890 10+ € 7,130 25+ € 6,530 50+ € 6,010 100+ € 5,620 Več cen ... | - | - | - | - | - | 8Pins | SOIC | - | - | - | - | - | - | - | 0°C | 75°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 4,750 10+ € 3,630 25+ € 3,350 50+ € 3,080 100+ € 3,070 Več cen ... | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, I2S, SAI, SPI, USART, USB | 32KB | 17Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 5+ € 0,887 50+ € 0,567 100+ € 0,505 500+ € 0,453 1500+ € 0,437 | - | - | - | - | - | 5Pins | SOT-23 | - | - | - | - | - | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 2,520 10+ € 1,890 25+ € 1,740 50+ € 1,720 100+ € 1,700 Več cen ... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 32Pins | UFQFPN | 27I/O's | I2C, I2S, SPI, UART, USART, USB | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each | 1+ € 1,530 10+ € 1,490 25+ € 1,450 50+ € 1,410 100+ € 1,370 Več cen ... | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32MHz | 32KB | 28Pins | UFQFPN | 21I/O's | I2C, SPI, UART, USART | 8KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,550 10+ € 1,910 25+ € 1,760 50+ € 1,740 100+ € 1,720 Več cen ... | STSPIN820 | - | - | - | - | 24Pins | TFQFPN | - | - | - | - | - | 7V | 45V | -40°C | 150°C | - | - | - | - | ||||||
Each | 1+ € 48,070 5+ € 44,220 10+ € 36,720 25+ € 35,680 | - | - | - | - | - | 16Pins | - | - | - | - | - | - | 5V | 15V | -40°C | 85°C | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,510 10+ € 1,110 50+ € 1,010 100+ € 0,834 250+ € 0,778 Več cen ... | - | - | - | - | - | 10Pins | Mini QFN | - | - | - | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | ||||||
Each | 1+ € 10,310 10+ € 8,090 25+ € 7,540 50+ € 7,160 100+ € 6,480 | - | - | - | - | - | 89Pins | VFQFPN | - | - | - | - | - | 7.5V | 15V | -40°C | 150°C | - | - | - | - | ||||||
Each | 1+ € 4,490 10+ € 3,430 25+ € 2,900 50+ € 2,670 100+ € 2,560 Več cen ... | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 64KB | 64Pins | TQFP | 54I/O's | I2C, SPI, UART | 8KB | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | ||||||