6 Rezultati za iskano poizvedbo "Application Specific Microcontrollers"
Poiščite ogromno Motor Drivers / Controllers v Farnell Slovenija. Na zalogi imamo velik izbor Motor Drivers / Controllers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Stmicroelectronics & Infineon.
Ogled
Kupec
Inzinir
Proizvajalec
IC Type
Motor Type
Device Core
No. of Outputs
Data Bus Width
MCU Core Size
Operating Frequency Max
Output Current
Program Memory Size
Output Voltage
CPU Speed
IC Case / Package
No. of Pins
Supply Voltage Min
MCU Case Style
No. of I/O's
Interfaces
Supply Voltage Max
Operating Temperature Min
RAM Memory Size
Embedded Interface Type
ADC Channels
Operating Temperature Max
MCU Applications
ADC Resolution
IC Mounting
MCU Family
MCU Series
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,640 10+ € 2,420 | Skupaj:€ 3,64 Najm.: 1 / Večkratnik: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 1Outputs | - | - | - | 350mA | - | 230V | - | QFN-EP | 72Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
Each | 1+ € 3,730 10+ € 2,830 25+ € 2,610 50+ € 2,400 100+ € 2,110 | Skupaj:€ 3,73 Najm.: 1 / Večkratnik: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 3Outputs | - | - | - | 850mA | - | 230V | - | QFN-EP | 72Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F025x Series Microcontrollers | |||||
Each | 1+ € 4,320 10+ € 3,410 25+ € 3,160 50+ € 3,040 100+ € 2,910 Več cen ... | Skupaj:€ 4,32 Najm.: 1 / Večkratnik: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 1Outputs | - | - | - | 850mA | - | 580V | - | QFN-EP | 72Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
Each | 1+ € 9,000 10+ € 7,010 25+ € 6,510 50+ € 6,160 100+ € 5,810 Več cen ... | Skupaj:€ 9,00 Najm.: 1 / Večkratnik: 1 | Motor Controller with MCU | Three Phase Brushless DC | - | 1Outputs | - | - | - | 350mA | - | 580V | - | QFN-EP | 64Pins | 9V | - | - | - | 20V | -40°C | - | - | - | 125°C | - | - | - | - | - | STSPIN32F060x Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 5,420 10+ € 4,100 | Skupaj:€ 5,42 Najm.: 1 / Večkratnik: 1 | - | - | ARM Cortex-M0 | - | 32 bit | - | 48MHz | - | 128KB | - | - | LQFP | 48Pins | 3V | - | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART | 5.5V | -40°C | 16KB | - | 7Channels | 105°C | - | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Ponovno navijanje Možnosti pakiranja | 10+ € 4,100 | Skupaj:€ 2.050,00 Najm.: 500 / Večkratnik: 1 | - | - | ARM Cortex-M0 | - | 32 bit | 32bit | 48MHz | - | 128KB | - | 48MHz | LQFP | 48Pins | 3V | LQFP | 41I/O's | CAN, I2C, I2S, LIN, SPI, UART | 5.5V | -40°C | 16KB | CAN, I2C, I2S, LIN, SPI, UART | 7Channels | 105°C | Motor Control | 12Bit | Surface Mount | iMOTION | IMC300A | iMOTION Family IMC300A Series Microcontrollers | |||||