340 Rezultati za iskano poizvedbo "rectifiers"
Ogled
Kupec
Inzinir
Proizvajalec
Ballast Controller Type
USB IC Type
Flash Memory Type
DRAM Type
SRAM Type
CAN Interface IC Type
Device Type
Memory Type
Bridge Type
IC Function
Memory Size
Memory Density
USB Standard
Memory Organisation
Device Core
SRAM Memory Configuration
Gate Driver Type
No. of CPU Cores
No. of Channels
Output Current
Supply Voltage Range
Input Voltage Min
Memory Configuration
Driver Configuration
Flash Memory Configuration
NVRAM Memory Configuration
Read Access Time
Data Bus Width
IC Interface Type
Data Rate Max
Input Voltage Max
IC Package Type
Write Access Time
Power Switch Type
Operating Frequency Max
Output Voltage Min
Program Memory Size
Interface Case Style
Memory Case Style
Output Voltage Max
No. of Receivers
IC Case / Package
No. of Pins
Clock Frequency
Baud Rate
Data Rate
DC / DC Converter IC Case
No. of Drivers
Clock Frequency Max
Interfaces
No. of I/O's
No. of Ports
Input Type
Switching Frequency Max
Access Time
Supply Voltage Min
Source Current
RAM Memory Size
Supply Voltage Max
Supply Voltage Nom
Sink Current
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
Input Delay
MPU Series
Output Delay
Qualification
MCU Family
MCU Series
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Narezan trak | 1+ € 29,570 5+ € 26,760 10+ € 23,940 25+ € 22,520 50+ € 22,070 | - | USB Peripheral Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | 121Pins | - | - | 5Gbps | - | - | - | - | - | - | - | - | - | - | 1.7V | - | - | 3.6V | - | - | - | - | 0°C | 70°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 2,290 7500+ € 2,280 | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | 40Pins | - | - | 1Mbps | - | - | - | - | - | - | 1Ports | - | - | - | 2.7V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,290 10+ € 0,937 50+ € 0,850 100+ € 0,753 250+ € 0,707 Več cen ... | - | - | - | - | - | CAN H, CAN L, HS CAN, CAN FD Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | 8Mbps | - | - | - | - | - | - | - | - | - | - | - | 1Receivers | SOIC | 8Pins | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | 4.75V | - | - | 5.25V | - | - | - | - | -40°C | 150°C | - | - | - | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 2,730 7500+ € 2,680 | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | 40Pins | - | - | 1Mbps | - | - | - | - | - | - | 1Ports | - | - | - | 2.75V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 4,940 10+ € 3,770 25+ € 3,470 50+ € 3,310 100+ € 3,150 Več cen ... | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | - | - | - | - | QFN-EP | 48Pins | - | - | 1Mbps | - | - | - | - | - | 1 Port | 1Ports | - | - | - | 2.75V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 0,909 10+ € 0,641 100+ € 0,576 500+ € 0,481 1000+ € 0,464 Več cen ... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | High Side and Low Side | - | - | - | - | - | - | - | - | - | GaN HEMT, MOSFET | - | - | - | - | - | - | - | - | TSNP | 7Pins | - | - | - | - | - | - | - | - | - | - | Logic | - | - | 4.2V | 2A | - | 11V | - | 2A | - | - | -40°C | 150°C | Surface Mount | 55ns | - | 55ns | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 4,330 10+ € 2,870 25+ € 2,580 50+ € 2,430 100+ € 2,280 Več cen ... | - | - | - | - | - | - | - | - | USB to UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SSOP | 28Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.15V | - | - | 5.25V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each | 1+ € 2,930 10+ € 2,210 25+ € 2,020 50+ € 1,920 100+ € 1,810 Več cen ... | - | - | - | - | - | - | - | - | USB to UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,310 10+ € 1,470 50+ € 1,320 100+ € 1,080 250+ € 0,948 Več cen ... | - | - | - | - | - | CAN Transceiver | - | - | - | - | - | - | - | - | - | - | - | - | 1Channels | - | - | - | - | - | - | - | - | - | - | 8Mbps | - | - | - | - | - | - | - | - | - | - | - | 1Receivers | SOIC | 8Pins | - | - | - | - | 1Drivers | - | - | - | - | - | - | - | - | 4.75V | - | - | 5.25V | - | - | - | - | -40°C | 150°C | - | - | - | - | AEC-Q100 | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,980 10+ € 2,230 25+ € 2,040 50+ € 1,940 100+ € 1,840 Več cen ... | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | - | - | - | - | QFN-EP | 40Pins | - | - | 1Mbps | - | - | - | - | - | 2 Port | 2Ports | - | - | - | 2.7V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 4,380 6000+ € 3,830 | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | 96Pins | - | - | 1Mbps | - | - | - | - | - | - | 2Ports | - | - | - | 2.75V | - | - | 21.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 3,650 6000+ € 3,580 | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | 96Pins | - | - | 1Mbps | - | - | - | - | - | - | 2Ports | - | - | - | 2.75V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each | 1+ € 2,980 10+ € 2,230 25+ € 2,040 50+ € 1,940 100+ € 1,840 Več cen ... | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | - | - | - | - | QFN-EP | 40Pins | - | - | 1Mbps | - | - | - | - | - | 2 Port | 2Ports | - | - | - | 2.7V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Full Reel) Polni kolut | 2000+ € 4,380 6000+ € 3,830 | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | BGA | 96Pins | - | - | 1Mbps | - | - | - | - | - | - | 2Ports | - | - | - | 2.75V | - | - | 21.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,060 10+ € 0,758 50+ € 0,685 100+ € 0,605 250+ € 0,566 Več cen ... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2Channels | - | - | - | - | Half Bridge | - | - | - | - | - | - | - | - | - | MOSFET | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | - | - | - | - | - | Inverting, Non-Inverting | - | - | 10V | 290mA | - | 20V | - | 600mA | - | - | -40°C | 125°C | Surface Mount | 220ns | - | 200ns | - | - | - | - | ||||||
Each (Supplied on Full Reel) Polni kolut | 2500+ € 3,300 7500+ € 3,230 | - | USB Type-C and Power Delivery (PD) Controller | - | - | - | - | - | - | - | - | - | - | USB 3.0 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN-EP | 40Pins | - | - | 1Mbps | - | - | - | - | - | - | 1Ports | - | - | - | 2.75V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 1,900 10+ € 1,410 50+ € 1,280 100+ € 1,150 250+ € 1,080 Več cen ... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Isolated | - | 1Channels | - | - | - | - | Half Bridge, High Side | - | - | - | - | - | - | - | - | - | IGBT, Si MOSFET, SiC MOSFET | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | - | - | - | - | - | Inverting, Non-Inverting | - | - | 3.1V | 10A | - | 17V | - | 9A | - | - | -40°C | 125°C | Surface Mount | 90ns | - | 90ns | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 3,060 10+ € 2,300 25+ € 2,110 50+ € 2,010 100+ € 1,900 Več cen ... | - | - | - | - | - | - | - | - | USB to I2C, SPI, UART | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | QFN | 24Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.71V | - | - | 5.5V | - | - | - | - | -40°C | 85°C | - | - | - | - | - | - | - | - | ||||||
4125807 | Each (Supplied on Cut Tape) Narezan trak | 1+ € 2,350 10+ € 1,520 50+ € 1,360 100+ € 1,120 250+ € 1,050 Več cen ... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Isolated | - | 2Channels | - | - | - | - | High Side and Low Side | - | - | - | - | - | - | - | - | - | MOSFET | - | - | - | - | - | - | - | - | VSON-EP | 10Pins | - | - | - | - | - | - | - | - | - | - | TTL | - | - | 8V | 3A | - | 17V | - | 6A | - | - | -40°C | 125°C | Surface Mount | - | - | - | - | - | - | - | |||||
Each | 1350+ € 3,140 | - | - | - | - | Asynchronous SRAM | - | - | - | - | - | - | 8Mbit | - | - | - | - | - | - | - | - | - | - | 1M x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP-II | 44Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2V | - | - | 3.6V | 3V | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | - | - | - | - | ||||||
Each | 960+ € 5,400 | - | - | Parallel NOR | - | - | - | - | - | - | - | - | 64Mbit | - | - | - | - | - | - | - | - | - | - | 8M x 8bit / 4M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | TSOP | 48Pins | - | - | - | - | - | - | CFI | - | - | - | - | - | 70ns | 2.7V | - | - | 3.6V | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | - | - | - | 3V Parallel NOR Flash Memories | ||||||
Each | 2275+ € 2,120 | - | - | Serial NOR | - | - | - | - | - | - | - | - | 128Mbit | - | - | - | - | - | - | - | - | - | - | 16M x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 8Pins | - | - | - | - | - | 133MHz | SPI | - | - | - | - | - | - | 1.7V | - | - | 2V | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | - | - | - | 1.8V Serial NOR Flash Memories | ||||||
Each | 2500+ € 1,110 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 340mA | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 14Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 3V | - | - | 5.5V | - | - | - | - | -40°C | 150°C | - | - | - | - | AEC-Q100 | - | - | - | ||||||
Each | 1+ € 7,500 10+ € 6,980 25+ € 6,630 50+ € 6,470 100+ € 6,370 Več cen ... | - | - | Serial NOR | - | - | - | - | - | - | - | - | 512Mbit | - | - | - | - | - | - | - | - | - | - | 64M x 8bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SOIC | 16Pins | - | - | - | - | - | 133MHz | SPI | - | - | - | - | - | - | 2.7V | - | - | 3.6V | - | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | - | - | - | 3V Serial NOR Flash Memories | ||||||
Each | 1+ € 14,330 10+ € 13,420 25+ € 13,040 50+ € 12,760 100+ € 11,720 | - | - | - | - | Asynchronous SRAM | - | - | - | - | - | - | 16Mbit | - | - | - | - | - | - | - | - | - | - | 1M x 16bit | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | FBGA | 48Pins | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.2V | - | - | 3.6V | 3V | - | - | - | -40°C | 85°C | Surface Mount | - | - | - | - | - | - | - | ||||||