2433 Rezultati za iskano poizvedbo "microcontrollers"
Poiščite ogromno More - Integrated Circuits v Farnell Slovenija. Na zalogi imamo velik izbor More - Integrated Circuits, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Microchip, NXP, Stmicroelectronics, Silicon Labs & Infineon.
Ogled
Kupec
Inzinir
Proizvajalec
USB IC Type
USB Standard
Device Core
No. of CPU Cores
CPU Speed
Data Bus Width
Core Architecture
MPU Case Style
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Data Rate
Interfaces
No. of I/O's
No. of Ports
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MPU Series
MPU Family
Qualification
MCU Family
MCU Series
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 8,940 25+ € 8,570 100+ € 8,190 250+ € 7,420 | - | - | 8051 | - | - | - | - | - | 40MHz | 32KB | - | LCC | 44Pins | - | UART | 34I/O's | - | 3V | 1KB | 5.5V | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | 8051 | AT89C51 | 8051 Family AT89C51 Series Microcontrollers | ||||||
Each (Supplied on Full Reel) Polni kolut | 3300+ € 1,080 9900+ € 1,060 | - | - | PIC12 | - | - | - | - | - | 32MHz | 3.5KB | - | DFN-EP | 8Pins | - | EUSART, I2C, SPI | 5I/O's | - | 1.8V | 128Byte | 3.6V | 4Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | PIC12 | PIC12LF18xx | PIC12 Family PIC12LF18xx Series Microcontrollers | ||||||
Each | 1+ € 18,990 10+ € 16,070 25+ € 15,410 100+ € 14,160 250+ € 12,910 Več cen ... | - | - | ARM7TDMI | - | - | - | - | - | 41.78MHz | 126KB | 32 bit | LQFP-EP | 80Pins | - | I2C, SPI, UART | 40I/O's | - | 2.7V | 32KB | 3.6V | 16Channels | 12Bit | -40°C | 125°C | Surface Mount | - | - | - | - | ADuC712x | ADUC Family ADUC7 Series Microcontrollers | ||||||
Each | 600+ € 1,080 | - | - | PIC12 | - | - | - | - | - | 32MHz | 7KB | - | DFN | 8Pins | - | EUSART, I2C, SPI | 6I/O's | - | 2.3V | 256Byte | 5.5V | 4Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | AEC-Q100 | PIC12 | PIC12F18xx | PIC12 Family PIC12F18xx Series Microcontrollers | ||||||
Each | 407+ € 1,380 | - | - | AVR | - | - | - | - | - | 20MHz | 16KB | - | SOIC | 20Pins | - | I2C, SPI, UART | 16I/O's | - | 1.8V | 512Byte | 5.5V | 11Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | AVR ATtiny | ATtiny167 | AVR ATtiny Family ATtiny167 Series Microcontrollers | ||||||
Each | 1+ € 17,580 10+ € 14,000 25+ € 13,100 50+ € 12,560 100+ € 12,010 | - | - | ARM Cortex-M7 | - | - | - | - | - | 400MHz | 2MB | 32 bit | TFBGA | 265Pins | - | CAN, I2C, I2S, SPI, UART, USART, USB | 168I/O's | - | 1.62V | 1KB | 3.6V | 36Channels | 16Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32H7 | STM32 Family STM32H7 Series Microcontrollers | ||||||
Each | 160+ € 7,420 | - | - | ARM Cortex-M3 | - | - | - | - | - | 120MHz | 1MB | 32 bit | LQFP | 64Pins | - | CAN, I2C, SPI, UART, USART, USB | 51I/O's | - | 1.8V | 128Byte | 3.6V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | ||||||
Each | 60+ € 8,850 | - | - | ARM Cortex-M4 | - | - | - | - | - | 120MHz | 512KB | 32 bit | LQFP | 144Pins | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | - | 2.4V | 96KB | 3.6V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | LPC | LPC4000 | LPC Family LPC4000 Series Microcontrollers | ||||||
2347272 RoHS | Each | 1250+ € 3,730 | - | - | HCS08 | - | - | - | - | - | 40MHz | 16KB | - | LQFP | 32Pins | - | I2C, SCI, SPI | 22I/O's | - | 2.7V | 1KB | 5.5V | 6Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | S08 | S08AC | S08 Family S08AC Series Microcontrollers | |||||
Each | 370+ € 1,620 | - | - | AVR | - | - | - | - | - | 20MHz | 4KB | - | SOIC | 20Pins | - | I2C, SPI | 16I/O's | - | 2.7V | 256Byte | 5.5V | 11Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | AVR ATtiny | ATtiny461 | AVR ATtiny Family ATtiny461 Series Microcontrollers | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1000+ € 11,720 | - | - | AVR | - | - | - | - | - | 16MHz | 128KB | - | TQFP | 64Pins | - | I2C, SPI, USART | 53I/O's | - | 4.5V | 4KB | 5.5V | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | AVR ATmega | ATmega128 | AVR ATmega Family ATmega128 Series Microcontrollers | ||||||
Each | 570+ € 0,874 | - | - | PIC18 | - | - | - | - | - | 64MHz | 64KB | - | NSOIC | 14Pins | - | I2C, SPI, UART | 12I/O's | - | 1.8V | 4KB | 5.5V | 11Channels | 12Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | ||||||
Each | 864+ € 0,688 | - | - | PIC16 | - | - | - | - | - | 32MHz | 3.5KB | - | TSSOP | 14Pins | - | EUSART, I2C, SPI | 12I/O's | - | 2.3V | 256Byte | 5.5V | 11Channels | 10Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC16 | PIC16F153xx | PIC16 Family PIC16F153xx Series Microcontroller | ||||||
Each | 238+ € 4,580 | - | - | PIC18 | - | - | - | - | - | 64MHz | 128KB | - | TQFP | 80Pins | - | EUSART, I2C, SPI | 69I/O's | - | 1.8V | 4KB | 5.5V | 24Channels | 12Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC18 | PIC18FxxK90 | PIC18 Family PIC18FxxK90 Series Microcontrollers | ||||||
Each | 670+ € 0,895 | - | - | PIC16 | - | - | - | - | - | 32MHz | 7KB | - | SSOP | 20Pins | - | EUSART, I2C, SPI | 17I/O's | - | 2.3V | 512Byte | 5.5V | 17Channels | 10Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC16 | PIC16F183xx | PIC16 Family PIC16F183xx Series Microcontrollers | ||||||
Each | 603+ € 0,983 | - | - | PIC16 | - | - | - | - | - | 32MHz | 14KB | - | SSOP | 20Pins | - | EUSART, I2C, SPI | 17I/O's | - | 2.3V | 1KB | 5.5V | 17Channels | 10Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC16 | PIC16F183xx | PIC16 Family PIC16F183xx Series Microcontrollers | ||||||
Each | 627+ € 0,906 | - | - | PIC16 | - | - | - | - | - | 32MHz | 14KB | - | NSOIC | 14Pins | - | EUSART, I2C, SPI | 11I/O's | - | 2.3V | 1KB | 5.5V | 11Channels | 10Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC16 | PIC16F183xx | PIC16 Family PIC16F183xx Series Microcontrollers | ||||||
Each | 455+ € 1,260 | - | - | PIC16 | - | - | - | - | - | 32MHz | 28KB | - | UQFN-EP | 20Pins | - | EUSART, I2C, SPI | 17I/O's | - | 2.3V | 2KB | 5.5V | 17Channels | 12Bit | -40°C | 125°C | Surface Mount | - | - | - | PIC16 | PIC16F184xx | PIC16 Family PIC16F184xx Series Microcontrollers | ||||||
Each | 800+ € 5,890 | - | - | S08 | - | - | - | - | - | 8MHz | 60KB | - | LQFP | 44Pins | - | I2C, SCI, SPI | 33I/O's | - | 2.7V | 4KB | 5.5V | 8Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | S08 | S08JM | S08 Family S08JM Series Microcontrollers | ||||||
Each | 90+ € 7,780 | - | - | ARM Cortex-M3 | - | - | - | - | - | 180MHz | - | 32 bit | LBGA | 256Pins | - | CAN, ENET, I2C, I2S, SPI, UART, USB | 164I/O's | - | 2.2V | 200KB | 3.6V | 16Channels | 10Bit | -40°C | 85°C | Surface Mount | - | - | - | LPC | LPC1800 | LPC Family LPC1800 Series Microcontrollers | ||||||
Each | 90+ € 9,180 | - | - | ARM Cortex-M3 | - | - | - | - | - | 120MHz | 1MB | 32 bit | LQFP | 100Pins | - | CAN, I2C, SPI, UART, USART, USB | 82I/O's | - | 1.8V | 128Byte | 3.6V | 16Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | STM32 | STM32F2 | STM32 Family STM32F2 Series Microcontrollers | ||||||
Each | 1+ € 6,930 25+ € 6,300 100+ € 5,710 250+ € 5,600 | - | - | ARM7TDMI | - | - | - | - | - | 33MHz | - | 32 bit | LQFP | 100Pins | - | EBI, EMI, UART, USART | 32I/O's | - | 1.8V | 8KB | 3.6V | - | - | -40°C | 85°C | Surface Mount | - | - | - | AT91 | AT91M | AT91 Family AT91M Series Microcontrollers | ||||||
Each (Supplied on Cut Tape) Narezan trak | 1000+ € 6,810 | - | - | M8C | - | - | - | - | - | 24MHz | 16KB | - | SOIC | 28Pins | - | I2C, SPI, UART | 24I/O's | - | 3V | 256Byte | 5.25V | 12Channels | 14Bit | -40°C | 85°C | Surface Mount | - | - | - | PSoC 1 | CY8C27x43 | PSOC 1 Family CY8C27x43 Series Microcontrollers | ||||||
Each | 630+ € 0,884 | - | - | PIC16 | - | - | - | - | - | 32MHz | 3.5KB | - | DIP | 14Pins | - | EUSART, I2C, SPI | 12I/O's | - | 2.3V | 256Byte | 5.5V | 11Channels | 10Bit | -40°C | 125°C | Through Hole | - | - | - | PIC16 | PIC16F153xx | PIC16 Family PIC16F153xx Series Microcontroller | ||||||
Each | 576+ € 0,797 | - | - | PIC18 | - | - | - | - | - | 64MHz | 64KB | - | TSSOP | 14Pins | - | I2C, SPI, UART | 12I/O's | - | 1.8V | 4KB | 5.5V | 11Channels | 12Bit | -40°C | 85°C | Surface Mount | - | - | - | PIC18 | PIC18FxxQ40 | PIC18 Family PIC18FxxQ40 Series Microcontrollers | ||||||