21 Rezultati za iskano poizvedbo "Micro-One"
Ogled
Kupec
Inzinir
Proizvajalec
Device Core
Operating Frequency Max
Program Memory Size
IC Case / Package
No. of Pins
Interfaces
No. of I/O's
Supply Voltage Min
RAM Memory Size
Supply Voltage Max
ADC Channels
ADC Resolution
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Product Range
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,460 10+ € 5,640 25+ € 5,490 50+ € 5,430 100+ € 5,020 | PIC16 | 20MHz | 7KB | NDIP | 28Pins | I2C, SPI, USART | 22I/O's | 2.5V | 192Byte | 6V | - | - | 0°C | 70°C | Through Hole | PIC16 | PIC16C6x | PIC16 Family PIC16C6x Series Microcontrollers | ||||||
Each | 1+ € 2,320 25+ € 2,050 100+ € 1,860 250+ € 1,680 500+ € 1,510 Več cen ... | 8051 | 33MHz | - | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P80C | 8051 Family P80C Series Microcontrollers | ||||||
Each | 1+ € 23,540 25+ € 14,950 100+ € 13,340 250+ € 12,260 500+ € 11,440 Več cen ... | 8051 | 24MHz | - | LCC | 68Pins | I2C, UART | 48I/O's | 4.5V | 256Byte | 5.5V | 8Channels | 10Bit | -40°C | 85°C | Surface Mount | 8051 | P80C | 8051 Family P80C Series Microcontrollers | ||||||
Each | 1+ € 2,960 25+ € 2,620 100+ € 2,380 250+ € 2,150 500+ € 1,620 Več cen ... | 8051 | 33MHz | 8KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 3,790 25+ € 3,260 100+ € 3,080 250+ € 2,680 500+ € 2,390 Več cen ... | 8051 | 16MHz | 8KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 5,130 25+ € 4,630 100+ € 4,230 250+ € 4,220 500+ € 4,200 Več cen ... | 8051 | 16MHz | - | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P80C | 8051 Family P80C Series Microcontrollers | ||||||
Each | 1+ € 2,320 25+ € 2,050 100+ € 1,640 250+ € 1,550 500+ € 1,430 Več cen ... | 8051 | 33MHz | - | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P80C | 8051 Family P80C Series Microcontrollers | ||||||
Each | 1+ € 2,730 25+ € 2,410 100+ € 2,190 250+ € 1,980 500+ € 1,420 Več cen ... | 8051 | 33MHz | 8KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 156+ € 7,770 | 8051 | 24MHz | 96KB | LCC | 44Pins | SPI, UART | 34I/O's | 2.7V | 3KB | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 10,580 10+ € 8,810 100+ € 8,210 250+ € 7,770 500+ € 7,280 Več cen ... | 8051 | 16MHz | 16KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 1,930 10+ € 1,770 25+ € 1,600 100+ € 1,490 | PIC12 | 4MHz | 768Byte | SOIJ | 8Pins | - | 6I/O's | 2.5V | 25Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | PIC12 | PIC12C5xx | PIC12 Family PIC12C5xx Series Microcontrollers | ||||||
Each | 1+ € 1,890 25+ € 1,850 100+ € 1,810 250+ € 1,780 500+ € 1,740 Več cen ... | 8051 | 33MHz | 8KB | LQFP | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 9,620 10+ € 7,100 25+ € 6,880 50+ € 6,640 100+ € 6,410 | PIC16 | 10MHz | 14KB | LCC | 44Pins | I2C, SPI, USART | 33I/O's | 2.5V | 368Byte | 6V | 8Channels | 8Bit | 0°C | 70°C | Surface Mount | PIC16 | PIC16C7x | PIC16 Family PIC16C7x Series Microcontrollers | ||||||
Each | 1+ € 3,040 10+ € 2,410 25+ € 2,330 50+ € 2,260 100+ € 2,180 Več cen ... | 8051 | 33MHz | 4KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 3,310 25+ € 2,910 100+ € 2,640 250+ € 2,340 500+ € 2,060 Več cen ... | 8051 | 33MHz | 4KB | LQFP | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 13,320 25+ € 10,060 100+ € 9,690 250+ € 8,720 500+ € 5,980 Več cen ... | 8051 | 24MHz | 64KB | LCC | 44Pins | SPI, UART | 34I/O's | 2.7V | 2KB | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 32,250 25+ € 29,030 100+ € 26,120 250+ € 23,510 500+ € 17,980 | 8051 | 16MHz | 16KB | LCC | 68Pins | I2C, UART | 48I/O's | 2.7V | 512Byte | 5.5V | 8Channels | 10Bit | 0°C | 70°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 8,160 10+ € 5,980 25+ € 5,860 50+ € 5,740 100+ € 5,620 Več cen ... | 8051 | 16MHz | 16KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 256Byte | 5.5V | - | - | 0°C | 70°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 14,400 25+ € 13,250 100+ € 12,190 250+ € 11,210 500+ € 10,320 Več cen ... | 8051 | 12MHz | 16KB | LCC | 44Pins | CAN, I2C, UART | 32I/O's | 4.75V | 512Byte | 5.25V | 6Channels | 10Bit | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 6,760 25+ € 5,300 100+ € 4,280 250+ € 3,950 500+ € 3,860 Več cen ... | 8051 | 33MHz | 32KB | LCC | 44Pins | UART | 32I/O's | 2.7V | 512Byte | 5.5V | - | - | -40°C | 85°C | Surface Mount | 8051 | P87C | 8051 Family P87C Series Microcontrollers | ||||||
Each | 1+ € 17,250 25+ € 15,870 100+ € 14,610 250+ € 13,430 500+ € 12,360 Več cen ... | 8051 | 16MHz | - | LQFP | 64Pins | I2C, UART | 40I/O's | 2.7V | 512Byte | 5.5V | 7Channels | 10Bit | -40°C | 85°C | Surface Mount | 8051 | P80C | 8051 Family P80C Series Microcontrollers | ||||||