3 Rezultati za iskano poizvedbo "XMOS"
Poiščite ogromno 32-bit Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor 32-bit Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Xmos.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 22,690 | XE Family XE216 Series Microcontrollers | xCORE | 32 bit | - | 128Pins | TQFP | 81I/O's | Ethernet, SPI, USB | 512KB | - | - | 950mV | 1.05V | -40°C | 85°C | Surface Mount | XE | XE216 | ||||||
Each | 1+ € 23,490 10+ € 17,340 25+ € 15,760 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 96Pins | FBGA | 38I/O's | SPI, USB | 64KB | 4Channels | 12Bit | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | xCORE | XS1-U | ||||||
Each | 1+ € 31,270 5+ € 28,490 10+ € 25,630 25+ € 24,520 50+ € 24,100 | xCORE Family XS1-U Series Microcontrollers | xCORE | 32 bit | 500MHz | 217Pins | FBGA | 73I/O's | SPI, USB | 128KB | 8Channels | 12Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | xCORE | XS1-U | ||||||