5 Rezultati za iskano poizvedbo "texas-instruments-microcontrollers"
Poiščite ogromno ARM Microcontrollers v Farnell Slovenija. Na zalogi imamo velik izbor ARM Microcontrollers, vključno z novimi in najbolj priljubljenimi izdelki najboljših svetovnih proizvajalcev, vključno z: Texas Instruments.
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
Noben filter ni uporabljen.
0 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123144 RoHS | Each | 1+ € 20,010 10+ € 15,980 25+ € 14,970 50+ € 14,420 100+ € 13,860 | TIVA Family TM4C129x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 128Pins | TQFP | 90I/O's | CAN, Ethernet, I2C, SPI, SSI, UART, USB | 256KB | - | - | 2.97V | 3.63V | - | - | - | TIVA | TM4C129x | |||||
3008362 RoHS | Each | 1+ € 30,960 5+ € 29,120 10+ € 27,270 25+ € 24,420 50+ € 23,930 | F28x (C2000) Family F28M35Hx Series Microcontrollers | ARM Cortex-M3, C2000 | 32 bit | 150MHz | 512KB | 144Pins | HTQFP | 64I/O's | CAN, I2C, SPI, UART, USB | 136KB | 20Channels | 12Bit | 1.14V | 1.32V | -40°C | 105°C | Surface Mount | F28x (C2000) | F28M35Hx | |||||
3385847 RoHS | Each (Supplied on Cut Tape) Narezan trak | 1+ € 11,210 10+ € 9,750 25+ € 9,240 50+ € 8,500 100+ € 7,790 Več cen ... | SimpleLink Family CC32xx Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | - | 64Pins | VQFN | 27I/O's | I2C, I2S, SPI, UART | 256KB | 4Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | SimpleLink | CC32xx | |||||
3008367 RoHS | Each | 1+ € 13,200 10+ € 10,440 25+ € 9,750 50+ € 9,260 100+ € 8,540 Več cen ... | TIVA Family TM4C123x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 69I/O's | CAN, I2C, SPI, UART, USB | 32KB | 22Channels | 12Bit | 1.08V | 1.32V | -40°C | 85°C | Surface Mount | TIVA | TM4C123x | |||||
1736178 RoHS | TEXAS INSTRUMENTS | Each | 1+ € 7,620 10+ € 6,890 25+ € 6,370 50+ € 6,040 100+ € 5,700 Več cen ... | Stellaris Family LM3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 50MHz | 64KB | 48Pins | LQFP | 32I/O's | I2C, SPI, UART | 8KB | - | - | 3V | 3.6V | -40°C | 85°C | - | Stellaris | LM3S | ||||