STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers:
Št. najdenih izdelkov 243STM32 Family STM32L4 Series Microcontrollers ARM Microcontrollers
STM32L4 MCUs have scored 253 in the standardized EEMBC ULPBench tests that compare the efficiency of ultra-low-power microcontrollers. Moreover, the STM32L4 series shatters performance limits in the ultra-low-power world. It delivers 100 DMIPS based on its ARM Cortex-M4 core with FPU and ST ART Accelerator at 80 MHz.
- RAM: Upto 320KB, FLASH: Upto 1MB
- Interfaces: USART, SPI, I2C, 2x CAN
- Connectivity: USB
- 2x12 Bit DAC
- 16/32 Bit Timers
- Capacitive Touch Sensong inputs
- AES 128/256 Encryption Engine (L486/33/62/42)
- Upto 8x40 Segment LCD Driver (L496/76/75)
- Integrated Op-Amp
- Applications:Consumer Electronics, Industrial, Medical, Home Appliances
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 7,740 10+ € 7,530 25+ € 7,330 50+ € 7,120 100+ € 6,910 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 132Pins | UFBGA | 109I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 6,870 10+ € 5,330 25+ € 4,940 50+ € 4,880 100+ € 4,810 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 10,440 10+ € 8,120 25+ € 7,750 50+ € 7,360 100+ € 6,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 100Pins | LQFP | 82I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,860 10+ € 3,710 25+ € 3,430 50+ € 3,410 100+ € 3,390 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,080 10+ € 3,110 25+ € 2,870 50+ € 2,640 100+ € 2,610 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 6,090 10+ € 4,700 25+ € 4,340 50+ € 4,260 100+ € 4,190 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 512KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 11,430 10+ € 9,290 25+ € 8,860 50+ € 8,150 100+ € 7,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 512KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 3,190 10+ € 3,140 25+ € 3,090 50+ € 3,040 100+ € 2,990 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 48Pins | QFN | 38I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 3,600 10+ € 2,730 25+ € 2,510 50+ € 2,500 100+ € 2,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 128KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 13,240 10+ € 10,050 25+ € 9,640 50+ € 9,290 100+ € 8,940 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 120MHz | - | 2MB | 100Pins | LQFP | 83I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 640KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 3,900 10+ € 2,960 25+ € 2,730 50+ € 2,710 100+ € 2,680 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 32Pins | UFQFPN | 26I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,380 10+ € 3,340 25+ € 3,080 50+ € 3,070 100+ € 3,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | 52I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 3,060 10+ € 2,310 25+ € 2,300 50+ € 2,290 100+ € 2,280 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 128KB | 32Pins | QFN | 26I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 5,050 10+ € 3,850 25+ € 3,550 50+ € 3,390 100+ € 3,220 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 9,600 10+ € 8,980 25+ € 8,360 50+ € 7,740 100+ € 7,120 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 1MB | 100Pins | LQFP | 83I/O's | - | CAN, I2C, SPI, UART, USART | - | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,150 10+ € 3,990 25+ € 3,840 50+ € 3,680 100+ € 3,520 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 32Pins | UFQFPN | 26I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,020 10+ € 2,670 25+ € 2,470 50+ € 2,270 100+ € 1,980 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 128KB | 32Pins | LQFP | 26I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 6,520 10+ € 4,950 25+ € 4,610 50+ € 4,240 100+ € 3,740 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 256KB | 100Pins | LQFP | 83I/O's | - | CAN, I2C, SAI, SPI, LPUART, USART | - | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 6,010 10+ € 4,640 25+ € 4,290 50+ € 4,080 100+ € 4,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 9,160 10+ € 7,160 25+ € 7,120 50+ € 7,080 100+ € 7,040 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,730 10+ € 3,630 25+ € 3,340 50+ € 3,240 100+ € 2,950 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 256KB | 48Pins | LQFP | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART, USB | - | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,550 10+ € 3,500 25+ € 3,490 50+ € 3,480 100+ € 3,470 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-R4F | - | 32 bit | 80MHz | - | 512KB | 48Pins | QFN | 38I/O's | - | CAN, I2C, SAI, SPI, UART, USART | - | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 2,860 10+ € 2,160 25+ € 1,970 50+ € 1,810 100+ € 1,780 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 64KB | 32Pins | LQFP | 26I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 8,130 10+ € 6,090 25+ € 5,800 50+ € 5,510 100+ € 5,490 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 80MHz | - | 1MB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, LPUART, SAI, SPI, UART, USART | - | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||
Each | 1+ € 4,160 10+ € 2,780 25+ € 2,580 50+ € 2,370 100+ € 2,080 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 80MHz | - | 64KB | 48Pins | LQFP | 38I/O's | - | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | |||||