STM32 Family STM32F3 Series Microcontrollers ARM Microcontrollers:
Št. najdenih izdelkov 125STM32 Family STM32F3 Series Microcontrollers ARM Microcontrollers
The STM32 F3 series combines a 32-bit ARM Cortex-M4 core (with FPU and DSP instructions) running at 72 MHz with a high number of integrated analog peripherals leading to cost reduction at application level and simplifying application design.
- RAM: Upto 80KB,FLASH: Upto 512KB
- Interfaces: USART, SPI, I2C, I2S, CAN
- Connectivity: USB
- 16/32Bit timers
- Hardware polynomial CRC
- Capacitive Touch Sensing inputs
- Upto 4 12/1 Bit ADC
- Upto 7 Ultra fast Comparators
- Temperature Sensor
- Applications: Biometric sensors or Smart metering
Ogled
Kupec
Inzinir
Proizvajalec
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakiranje
je število uporabljenih filtrov
1 je število izbranih filtrov
| Primerjaj | Cena za | Količina | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 6,750 10+ € 5,230 25+ € 4,850 50+ € 4,460 100+ € 4,070 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | 36I/O's | - | CAN, I2C, SPI, USART, USB | - | 32KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 5,360 10+ € 4,970 25+ € 4,610 50+ € 4,240 100+ € 3,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 27I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 5,770 10+ € 4,990 25+ € 4,620 50+ € 4,390 100+ € 4,010 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | 20I/O's | - | CAN, I2C, SPI, USART, USB | - | 40KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
2333254 RoHS | Each | 1+ € 5,670 10+ € 4,360 25+ € 4,040 50+ € 3,720 100+ € 3,380 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | 20I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||
2215110 RoHS | Each | 1+ € 7,820 10+ € 5,670 25+ € 5,200 50+ € 4,940 100+ € 4,760 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 100Pins | LQFP | 45I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 40KB | 39Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||
Each | 1+ € 5,890 10+ € 4,540 25+ € 4,200 50+ € 3,860 100+ € 3,430 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART | - | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,580 10+ € 6,240 25+ € 5,850 50+ € 5,560 100+ € 5,100 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 26I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 4,010 10+ € 3,330 25+ € 3,080 50+ € 2,830 100+ € 2,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | I2C, SPI, USART | - | 16KB | 11Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,840 10+ € 5,410 25+ € 5,050 50+ € 4,650 100+ € 4,460 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 64Pins | LQFP | 27I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 40KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,260 10+ € 3,520 25+ € 3,310 50+ € 3,050 100+ € 3,040 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | 36I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 24KB | 17Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,770 10+ € 6,440 25+ € 5,900 50+ € 5,430 100+ € 5,240 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 512KB | 100Pins | LQFP | 44I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 64KB | 39Channels | 12Bit | 2V | 6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,450 10+ € 3,820 25+ € 3,530 50+ € 3,250 100+ € 2,960 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, SPI, USART | - | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 5,030 10+ € 3,850 25+ € 3,560 50+ € 3,280 100+ € 2,900 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 3,070 10+ € 2,320 25+ € 2,140 50+ € 2,030 100+ € 1,970 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 32Pins | UFQFPN | 24I/O's | - | I2C, SPI, USART | - | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 11,900 10+ € 9,390 25+ € 8,760 50+ € 8,060 100+ € 7,900 | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 512KB | 144Pins | LQFP | 115I/O's | - | CAN, I2C, I2S, SPI, USART, UART, USB | - | 64KB | 40Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
2333248 RoHS | Each | 1+ € 5,130 10+ € 3,940 25+ € 3,640 50+ € 3,350 100+ € 3,050 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | 20I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | ||||
Each | 1+ € 5,380 10+ € 4,220 25+ € 3,940 50+ € 3,790 100+ € 3,630 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | 20I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,190 10+ € 5,190 25+ € 4,750 50+ € 4,510 100+ € 4,500 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 128KB | 100Pins | LQFP | 84I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 24KB | 37Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,640 10+ € 5,940 25+ € 5,510 50+ € 5,220 100+ € 4,930 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 384KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 22Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,160 10+ € 3,230 25+ € 2,990 50+ € 2,750 100+ € 2,580 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 32Pins | UFQFPN | 24I/O's | - | CAN, I2C, SPI, USART, USB | - | 16KB | 8Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 7,970 10+ € 6,210 25+ € 5,770 50+ € 5,480 100+ € 5,020 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 512KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 6,260 10+ € 4,830 25+ € 4,470 50+ € 4,110 100+ € 3,650 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 64KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SPI, USART | - | 16KB | 21Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | |||||
Each | 1+ € 4,800 10+ € 3,680 25+ € 3,390 50+ € 3,120 100+ € 2,830 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 16KB | 32Pins | LQFP | 25I/O's | - | CAN, I2C, SPI, USART | - | 12KB | 10Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
Each (Supplied on Cut Tape) Narezan trak | 1+ € 5,830 10+ € 4,480 25+ € 4,150 50+ € 3,940 100+ € 3,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 72MHz | - | 256KB | 48Pins | LQFP | 37I/O's | - | CAN, I2C, I2S, SPI, USART, USB | - | 40KB | 9Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | |||||
2333361 RoHS | Each | 1+ € 6,010 10+ € 4,620 25+ € 4,280 50+ € 3,940 100+ € 3,590 Več cen ... | Najm.: 1 / Večkratnik: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 72MHz | - | 128KB | 48Pins | LQFP | 20I/O's | - | CAN, I2C, SPI, UART, USART, USB | - | 32KB | 15Channels | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F3 | ||||